- RS Stock No.:
- 226-3013
- Mfr. Part No.:
- 231114
- Manufacturer:
- Loctite
- RS Stock No.:
- 226-3013
- Mfr. Part No.:
- 231114
- Manufacturer:
- Loctite
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Loctite AA 330 is a no-mix, pale-yellow, general purpose structural bonder which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds. It is a medium to high viscosity product that has good impact resistance as well as a service temperature range up to +100°C. It requires an activator such as LOCTITE SF 7386 or SF 7387.
General purpose
Good impact resistance
Ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds
Medium to high viscosity
Activator, LOCTITE SF 7387, required
Good impact resistance
Ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds
Medium to high viscosity
Activator, LOCTITE SF 7387, required
Specifications
Attribute | Value |
---|---|
Adhesive Type | Acrylic Adhesive |
Trade Name | AA330/SF7388 Multibond Kit |
Material Compatibility | Metal |
Product Form | Liquid |
Package Size | 50 ml |