- RS Stock No.:
- 181-7022
- Mfr. Part No.:
- PCF5T2-7-B5
- Manufacturer:
- Mini Motor
Discontinued product
- RS Stock No.:
- 181-7022
- Mfr. Part No.:
- PCF5T2-7-B5
- Manufacturer:
- Mini Motor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
EN: Inline Helical Geared Motor. 130 W three-phase motor
USA: Inline Helical Geared Motor. Single-phase and three-phase motor 1/5.6 HP
MOTOR: Three-phase 2-pole asynchronous motor, totally enclosed. Built-in thermal cutoff. Winding Class H. Protection IP67 in compliance with IEC/EN 60929 standards.
GEAR UNIT: Coaxial with die-cast aluminium gearcase. Hardened and tempered gears with their shafts rotating on roller bearings. Seal rings in special high-temperature rubber (FKM). Lubrication with special long-lasting oil for use with foodstuffs (H1).
There are 14 available gear ratios (i), from 6.48 to 372.8. Rated torque up to 20 Nm.
White epoxy paint protective coat.
Version B3 - B5.
ALWAYS specify application environment.
Specifications
Attribute | Value |
---|---|
Power Rating | 130 W |
Frequency Rating | 50Hz |
AC Motor Type | Geared |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Output Speed | 414 rpm |
Number of Poles | 2 |
Gearhead Type | Worm |
Width | 60mm |
Current Rating | 380 mA, 650 mA |
Length | 238.5mm |
Maximum Output Torque | 6.3 nm |
Depth | 117.5mm |
Dimensions | 238.5 x 60 x 117.5 mm |