AA Batteries

AA batteries are extremely popular and can be found in thousands of devices worldwide. If you are looking for non-rechargeable AA batteries, you’ve come to the right place. Despite the many breakthroughs in digital technology, AA batteries remain one of the most commonly used power sources today, available with a variety of terminal connections. Over time, battery technology has advanced significantly, offering multiple AA battery types to suit different needs, whether it’s keeping a wall clock ticking or ensuring your wireless console controller has enough power to win the game.

Before purchasing, it’s essential to consider the different chemistry types, voltages, shelf lives and recommended storage conditions to choose the best AA batteries for your devices.

Benefits of AA Batteries

AA batteries are a popular choice for powering everyday devices due to their several benefits.

Versatile Compatibility

AA batteries are widely compatible with a variety of devices, including remote controls, clocks, toys, and flashlights. Their standardised size ensures seamless integration across various applications, making them a convenient choice for everyday use.

Reliable Power Supply

AA batteries provide consistent and dependable power, ensuring optimal performance for devices that require moderate to high energy levels. Their stable voltage output makes them suitable for both household and professional applications, providing uninterrupted functionality.

Cost Efficiency

AA batteries are cost-effective, offering affordability without compromising on performance. Their long shelf life and widespread availability contribute to reduced replacement costs, making them an economical choice for powering devices over time.

Types of AA Batteries

AA batteries come in several types, each designed to meet different power needs and device requirements.

Alkaline AA Batteries

Alkaline AA batteries are the most common and widely recognised type of AA battery. These standard, non-rechargeable cells typically provide 1.5 V of power and are immediately available, cost-effective in the short term, and suitable for a wide range of low-drain devices. They provide longer operation times than standard batteries and feature an impressive shelf life of up to six years, making them a reliable choice for everyday household gadgets. Some speciality lithium AA batteries, by comparison, can deliver up to 3.6 V for high-performance applications.

Lithium AA Batteries

Lithium AA batteries offer long-lasting power, with a shelf life of up to nine years. They are ideal for high-drain devices like digital cameras, as well as low-drain devices that require consistent power over long periods, such as smoke alarms. Lithium double A cells outperform many other types, providing longer usage times and eliminating leakage issues often associated with cheaper alternatives.

Rechargeable AA Batteries

NiMH rechargeable AA batteries provide higher performance and larger capacity than standard cells. Many come pre-charged, ready to use immediately, and can be recharged hundreds of times, making them an eco-friendly and cost-efficient choice for frequent use.

Speciality Size Batteries

Speciality AA batteries are designed for specific applications that require unique performance or dimensions, catering to devices with special power needs.

Industrial Applications of AA Batteries

AA batteries are used in everyday life and are one of the most frequently used power cells in the market today. AA-type batteries can be used in single-cell devices, in pairs or larger multiples for powering larger devices. These types of batteries are highly versatile and are used worldwide. Common applications include:

  • Portable measurement tools, which power devices like multimeters and testing equipment for accurate readings on the go.
  • Handheld devices, such as scanners, meters, and diagnostic tools, require reliable, portable energy.
  • Emergency equipment, providing backup power for alarms, flashlights, and other critical devices during power outages.
  • Wireless communication devices ensure the uninterrupted operation of radios, walkie-talkies, and other communication tools.
  • Small motorized tools, which drive compact devices and tools that need efficient, portable power.

How to Choose the Right AA Battery?

Selecting the appropriate AA battery ensures optimal device performance and longevity. Consider the following factors:

  • Device Type (Low-Drain vs. High-Drain): Low-drain devices, such as clocks and remote controls, are best powered by alkaline batteries, offering cost-effectiveness and reliability. High-drain devices like digital cameras and flashlights benefit from lithium or NiMH rechargeable batteries, providing consistent power and longer runtimes.
  • Shelf Life: Lithium AA batteries boast an impressive shelf life of up to 9 years, making them ideal for emergency equipment and infrequently used devices.
  • Cost vs. Performance: Alkaline AA batteries are budget-friendly but non-rechargeable. Lithium batteries are pricier but offer longer life and better performance. NiMH rechargeable batteries, while initially more expensive, are cost-effective over time due to their reusability.
  • Brand Reputation: Opt for reputable brands like Duracell or Panasonic to ensure quality and reliability.
  • Leak Resistance: Lithium AA batteries are less prone to leakage compared to other types, enhancing device safety.
  • Environmental Considerations (Recycling): Rechargeable NiMH batteries are environmentally friendly, reducing waste and the need for frequent replacements.

Why Choose RS for AA Batteries?

RS Hong Kong is a trusted supplier of high-quality AA batteries and other batteries, such as lead acid batteries and type C batteries, from top brands such as Energizer, Panasonic, and Duracell. You can buy online for next-day delivery or branch collection, or place orders by phone. For regular purchases, we also offer a blanket order service, letting you set a spending limit and manage multiple orders under a single account, ensuring seamless supply and easy tracking.

RS offers a range of delivery options for AA batteries to suit your needs. For full details, refer to our delivery page.

91 Products showing for AA Batteries

Results per page