Thread Repair Inserts

Threaded inserts are formed from high quality stainless steel wire with a diamond shaped cross section, wound to the shape of a spring thread. They provide a permanent and wear resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed. How do they work?Drill Drill to clear out the damaged thread id requiredTap Use a thread insert tap to match the size the of the boltInstall Wind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove Tang Remove tool and sit back on top of tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long nose pliers and pull tang out.What are the key features? Size Thread length Locking torqueWhat different types are there? Free running inserts which provide a standard female thread Locking inserts which provide a locking function for the female thread when the fasteners installedWhich application would you use it? Automotive Industrial Electronics Consumer Electronics Aerospace – Avionics, Engines, Airframe Ship Building Defence Power Generation Transport

...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Thread Size Drill Size Thread Length
RS Stock No. 291-896
Mfr. Part No.25043
BrandRecoil
HK$61.51
1 Bag of 10
Bag(s)
M4 x 0.7 4.2mm -
RS Stock No. 291-903
Mfr. Part No.25163
BrandRecoil
HK$126.64
1 Bag of 10
Bag(s)
M16 x 2 16.5mm -
RS Stock No. 528-643
Mfr. Part No.25053
BrandRecoil
HK$52.11
1 Bag of 10
Bag(s)
M5 x 0.8 5.2mm -
RS Stock No. 528-659
Mfr. Part No.25063
BrandRecoil
HK$88.18
1 Bag of 10
Bag(s)
M6 x 1 6.3mm -
RS Stock No. 528-671
Mfr. Part No.25103
BrandRecoil
HK$88.77
1 Bag of 10
Bag(s)
M10 x 1.5 10.4mm 15mm
RS Stock No. 528-665
Mfr. Part No.25083
BrandRecoil
HK$96.81
1 Bag of 10
Bag(s)
M8 x 1.25 8.3mm -
RS Stock No. 291-880
Mfr. Part No.25033
BrandRecoil
HK$49.99
1 Bag of 10
Bag(s)
M3 x 0.5 3.2mm -
RS Stock No. 471-017
Mfr. Part No.41890050005
BrandBöllhoff
HK$1.971
Each (In a Pack of 20)
units
M5 x 0.8 5.2mm 5mm
RS Stock No. 528-687
Mfr. Part No.25123
BrandRecoil
HK$117.49
1 Bag of 10
Bag(s)
M12 x 1.75 12.5mm -
RS Stock No. 175-0434
BrandRS PRO
HK$5.31
Each (In a Pack of 5)
units
M12 x 1.75 - 24mm
RS Stock No. 668-4711
Mfr. Part No.KNHM12X1.75
BrandKeenserts
HK$337.84
1 Bag of 3
Bag(s)
M12 x 1.75 15.5mm -
RS Stock No. 470-985
Mfr. Part No.41890060006
BrandBöllhoff
HK$1.859
Each (In a Pack of 20)
units
M6 x 1 6.3mm 6mm
RS Stock No. 470-894
Mfr. Part No.41890120018
BrandBöllhoff
HK$3.649
Each (In a Pack of 10)
units
M12 x 1.75 12.5mm 18mm
RS Stock No. 246-1126
Mfr. Part No.27103
BrandRecoil
HK$86.60
1 Bag of 10
Bag(s)
M10 x 1.25 10.4mm -
RS Stock No. 175-0420
BrandRS PRO
HK$4.804
Each (In a Pack of 5)
units
M12 x 1.75 - 12mm
RS Stock No. 668-4663
Mfr. Part No.KNM5X0.8
BrandKeenserts
HK$267.24
1 Bag of 5
Bag(s)
M5 x 0.8 5.5mm -
RS Stock No. 175-0423
BrandRS PRO
HK$2.402
Each (In a Pack of 20)
units
M5 x 0.8 - 7.5mm
RS Stock No. 175-0430
BrandRS PRO
HK$2.891
Each (In a Pack of 20)
units
M5 x 0.8 - 10mm
RS Stock No. 470-995
Mfr. Part No.41890060009
BrandBöllhoff
HK$1.906
Each (In a Pack of 20)
units
M6 x 1 6.3mm 9mm
RS Stock No. 470-957
Mfr. Part No.41890100010
BrandBöllhoff
HK$2.025
Each (In a Pack of 10)
units
M10 x 1.5 10.5mm 10mm
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...