Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes.

Spanner Sizes
Spanner sets are offered in imperial and metric options:

  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Read more Read less

Filters

Viewing 21 - 40 of 157 products
Results per page
Description Price Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS Stock No. 487-191
BrandRS PRO
HK$1,062.59
1 Set
Set(s)
Ratchet Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 - Chrome Vanadium Steel - Chrome
RS Stock No. 833-5925
BrandRS PRO
HK$1,131.64
Each
units
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm 12 - Steel No Chrome
RS Stock No. 487-078
BrandRS PRO
HK$579.47
1 Set
Set(s)
Combination Spanner Set 1 1/16 in, 1 1/4 in, 1 1/8 in, 1 in, 1/2 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in, 11/16 in, 13/16 in, 15/16 in 14 - Chrome Vanadium Steel - Chrome
RS Stock No. 774-6719
Mfr. Part No.073290
BrandWera
HK$820.22
Each
units
Ratchet Spanner Set 10 mm, 13 mm, 17 mm, 19 mm - 4 Chrome Molybdenum Steel - Nickel Chrome Plated
RS Stock No. 778-2475
Mfr. Part No.96400808
BrandSTAHLWILLE
HK$1,109.19
Each
units
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm - 10 Alloy Steel - Chrome
RS Stock No. 877-0754
Mfr. Part No.111M/17TL
BrandBahco
HK$2,649.92
Each
units
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 18 mm, 19 mm, 22 mm, 24 mm, 26 mm, 27 mm, 30 mm, 32 mm 17 - Alloy Steel - Chrome
RS Stock No. 487-062
BrandRS PRO
HK$189.13
1 Set
Set(s)
Combination Spanner Set 1/2 x 9/16 in, 1/4 x 5/16 in, 3/8 x 7/16 in, 5/8 x 3/8 in, 13/16 x 7/8 in, 19/32 x 11/16 in 6 - Alloy Steel - Chrome
RS Stock No. 431-4072
Mfr. Part No.9520D
HK$1,773.94
Each
units
Ratchet Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - - - Nickel Chrome Plated
RS Stock No. 876-6427
Mfr. Part No.1RMA/S4
BrandBahco
HK$325.85
Each
units
Wrench Adopter Set 1/2 in, 1/4 in, 3/8 in 4 - Alloy Steel - -
RS Stock No. 876-6206
Mfr. Part No.Adjust 3-90
BrandBahco
HK$1,139.38
Each
units
Angled Adjustable Spanner Set 20 mm, 27 mm, 31 mm 3 - Alloy Steel - Black
RS Stock No. 487-268
BrandRS PRO
HK$1,306.70
1 Set
Set(s)
Flex Head Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - Chrome Vanadium Steel - Chrome Plated
RS Stock No. 772-2823
Mfr. Part No.85599
HK$1,312.33
Each
units
Open Ended Spanner Set 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, 11/16 in 8 - - - -
RS Stock No. 487-088
BrandRS PRO
HK$227.24
1 Set
Set(s)
Open Ended Spanner Set 8 x 9; 10 x 11; 12 x 13; 14 x 15; 17 x 19; 20 x 22 mm 6 - Chrome Vanadium Steel - Chrome
RS Stock No. 768-6828
Mfr. Part No.85597
HK$1,877.63
Each
units
Ratchet Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 - - - -
RS Stock No. 772-2836
Mfr. Part No.9416
BrandGearWrench
HK$3,088.86
Each
units
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm 16 - - - -
RS Stock No. 772-3283
Mfr. Part No.1 B-014 A
BrandGedore
HK$2,451.42
Each
units
Combination Spanner Set 1 in, 1-1/16 in, 1-1/4 in, 1-1/8 in, 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in, 11/16 in, 13/16 in 14 - Vanadium Steel - Chrome
RS Stock No. 776-9888
Mfr. Part No.4-94-646
BrandStanley
HK$318.19
Each
units
Combination Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm 6 - - - Chrome
RS Stock No. 351-7589
Mfr. Part No.9417
HK$875.65
1 Set of 1
Set(s)
Ratchet Spanner Set 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 18 mm 7 - - - Nickel Chrome Plated
RS Stock No. 252-236
BrandRS PRO
HK$3,998.75
1 Kit
Kit(s)
Torque Insert Set M2.5 → M8; 5 → 13 mm A/F 15 - - - -
RS Stock No. 772-4084
Mfr. Part No.7 UR-012
BrandGedore
HK$3,405.19
Each
units
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - Vanadium Steel - Chrome
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...