Hex Keys & Sets

Hex keys are handheld tools used to tighten or loosen fasteners & fixings with a hexagonal configuration. They are commonly known as Allen keys or Allen wrenches and are available in many shapes, sizes and designs. Typically made from Steel, Nickel, Aluminium Bronze and Beryllium Copper.


Hex Keys Types


L-Shaped


The 'L' shape has the same sized head on each end and allows the user to use the tool in either orientation, the shorter section into the bolt allows for more leverage whereas the longer section allows for access to more confined spaces.


T-Handle


The 'T-Handle shape hex key offers more comfortable ergonomic handle that can help generate torque for stubborn fasteners. Some T-Handle designs have a second hex key formed in the head but most are single hex head ended.


Straight


Straight form bits are to be used with drills or screwdriver style handles, allowing for a conventional screwdriver style tool but with the functionality of a hex key.


Hex Key Set


Hex key set is more than one piece for either of the hex key types. They are available in metric or imperial measurement (mm or inches).


Special features


Some hex keys offer special like;


Ball ends: To reduce rounding the screw head


Long arm: for increased leverage and torque


Short arm: for small fasteners with low torque


T-Handles: for a more comfortable grip and a choice of handle materials to suit your application


Folding Hex Key: These compact sets are easy to store and carry in a pocket


Which application would you use them?


Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.


...
Read more Read less

Filters

Viewing 81 - 100 of 527 products
Results per page
Description Price Number of Pieces Shape Short or Long Arm Material Finish VDE/1000V Approved Height Safe Imperial or Metric Hex Key Size Hex Key Type
RS Stock No. 199-5195
BrandRS PRO
HK$363.11
1 Set
Set(s)
18 L Short Chrome Nickel Alloy Steel - - - Imperial 0.028 in, 0.035 in, 0.05 in, 1/16 in, 1/2 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 5/8 in, 7/32 in, 7/64 in, 9/16 in, 9/64 in Hex Wrench
RS Stock No. 247-9969
BrandRS PRO
HK$251.59
1 Set
Set(s)
13 L - Chrome Nickel Alloy Steel - - - Imperial 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in Hex Wrench
RS Stock No. 707-3294
Mfr. Part No.00908
BrandWiha Tools
HK$32.34
Each
units
1 T Long Chrome Vanadium Steel Nickel Plated - - Metric 3mm Torx
RS Stock No. 321-0682
Mfr. Part No.22170
BrandWiha Tools
HK$54.07
Each
units
1 T Long Chrome Vanadium Steel Nickel Plated - - Metric 4mm Hex Screwdriver
RS Stock No. 735-138
BrandRS PRO
HK$36.94
Each
units
1 L Long Chrome Vanadium Steel Blackened - - Metric 10mm Ball End
RS Stock No. 642-1863
Mfr. Part No.W-99
BrandHozan
HK$52.32
Each
units
9 L - - - - - Metric 0.71 mm, 0.89 mm, 1.27 mm, 1.5 mm, 1.6 mm, 2 mm, 2.5 mm, 3 mm, 4 mm Ball End
RS Stock No. 735-116
BrandRS PRO
HK$11.61
Each
units
1 L Long Chrome Vanadium Steel Blackened - - Metric 6mm Ball End
RS Stock No. 875-9319
Mfr. Part No.118103
BrandWera
HK$41.47
Each
units
- - - - - - - Imperial 1/8in Ball End, Hex Screwdriver
RS Stock No. 235-2870
Mfr. Part No.82H.2,5
BrandFacom
HK$7.00
Each
units
1 L Short Silicon Steel Phosphate - - Metric 2.5mm Hex Wrench
RS Stock No. 735-100
BrandRS PRO
HK$19.59
Each
units
1 L Long Chrome Vanadium Steel Blackened - - Metric 5mm Ball End
RS Stock No. 703-1284
Mfr. Part No.ATWSH.JT6
BrandFacom
HK$554.66
1 Kit
Kit(s)
6 - - - - - - Metric 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm Hex Screwdriver
RS Stock No. 493-348
Mfr. Part No.27929
BrandWiha Tools
HK$74.84
Each
units
1 T Long Chrome Vanadium Steel Blackened Yes - Metric 5mm Hex Screwdriver
RS Stock No. 794-7919
Mfr. Part No.87H.JE8
BrandFacom
HK$173.25
Each
units
8 L Short Silicon Steel Phosphate - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Hex Wrench
RS Stock No. 794-7962
Mfr. Part No.ATWSH2X75
BrandFacom
HK$103.20
Each
units
1 Straight Long - - - - Metric 6mm Hex Screwdriver
RS Stock No. 235-2943
Mfr. Part No.82H.6
BrandFacom
HK$14.85
Each
units
1 L Short Silicon Steel Phosphate - - Metric 6mm Hex Wrench
RS Stock No. 323-1982
Mfr. Part No.022795
BrandWera
HK$47.10
Each
units
1 Straight Long - Chrome - - Metric 1.5mm Ball End, Hex Screwdriver
RS Stock No. 123-0235
Mfr. Part No.T10771
BrandIrwin
HK$398.92
Each
units
8 T Long, Short Vanadium Steel Oxide Chrome - - Metric 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex Screwdriver
RS Stock No. 775-5637
Mfr. Part No.022700
BrandWera
HK$39.45
Each
units
1 L Long Stainless Steel - - - Metric 1.5mm Ball End
RS Stock No. 538-763
Mfr. Part No.99PS41MMN
HK$627.64
Each
units
9 - - HCS Nickel Chrome Plated - - Metric 1.3mm Hex Screwdriver
RS Stock No. 875-8928
Mfr. Part No.023125
BrandWera
HK$50.69
Each
units
- - - - - - - Metric 6mm Hex Screwdriver
Related Products
One N/O + one N/C auxiliary contactTrip class ...
Description:
One N/O + one N/C auxiliary contactTrip class 10AManual/auto resetVertical mountingFor use with A series contactors.
TF range up to 38 AmpsOverload protection class ...
Description:
TF range up to 38 AmpsOverload protection class 10 but does have a adjustable setting Phase loss sensitivityAutomatic or manual reset selectableSTOP and Test function Temperature consumption -25 → +60 °C.
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...