Hex Keys & Sets

Hex keys are handheld tools used to tighten or loosen fasteners & fixings with a hexagonal configuration. They are commonly known as Allen keys or Allen wrenches and are available in many shapes, sizes and designs. Typically made from Steel, Nickel, Aluminium Bronze and Beryllium Copper.


Hex Keys Types


L-Shaped


The 'L' shape has the same sized head on each end and allows the user to use the tool in either orientation, the shorter section into the bolt allows for more leverage whereas the longer section allows for access to more confined spaces.


T-Handle


The 'T-Handle shape hex key offers more comfortable ergonomic handle that can help generate torque for stubborn fasteners. Some T-Handle designs have a second hex key formed in the head but most are single hex head ended.


Straight


Straight form bits are to be used with drills or screwdriver style handles, allowing for a conventional screwdriver style tool but with the functionality of a hex key.


Hex Key Set


Hex key set is more than one piece for either of the hex key types. They are available in metric or imperial measurement (mm or inches).


Special features


Some hex keys offer special like;


Ball ends: To reduce rounding the screw head


Long arm: for increased leverage and torque


Short arm: for small fasteners with low torque


T-Handles: for a more comfortable grip and a choice of handle materials to suit your application


Folding Hex Key: These compact sets are easy to store and carry in a pocket


Which application would you use them?


Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.


...
Read more Read less

Filters

Viewing 21 - 40 of 527 products
Results per page
Description Price Number of Pieces Shape Short or Long Arm Material Finish VDE/1000V Approved Height Safe Imperial or Metric Hex Key Size Hex Key Type
RS Stock No. 499-2458
BrandRS PRO
HK$64.30
Each
units
1 L Long Chrome Vanadium Steel Blackened - - Metric 17mm Hex Wrench
RS Stock No. 735-201
BrandRS PRO
HK$4.64
Each (In a Pack of 5)
units
1 L Long Chrome Vanadium Steel Blackened - - Imperial 9/64in Ball End
RS Stock No. 537-833
BrandRS PRO
HK$102.50
1 Set
Set(s)
8 L Short Chrome Vanadium Steel Blackened - - Metric 2mm Ball End
RS Stock No. 537-805
BrandRS PRO
HK$286.44
1 Set
Set(s)
10 T - Chrome Vanadium Steel Blackened - - Imperial 1/4in Ball End
RS Stock No. 222-2482
Mfr. Part No.07185
BrandWiha Tools
HK$282.89
Each
units
9 L - Chrome Vanadium Steel Chrome - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Ball End
RS Stock No. 667-3376
Mfr. Part No.82401
HK$578.38
Each
units
5 - - Chrome Vanadium Steel Satin Chrome - - Imperial 1/4 in, 3/16 in, 3/8 in, 5/16 in, 7/32 in Hex Wrench
RS Stock No. 449-9606
BrandRS PRO
HK$130.14
1 Set
Set(s)
9 L - Chrome Vanadium Steel Blackened - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Ball End
RS Stock No. 776-9759
Mfr. Part No.0-97-552
BrandStanley
HK$141.29
Each
units
8 Straight Long Steel Matt - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Torx
RS Stock No. 876-4948
Mfr. Part No.83S.JP9ALPB
BrandFacom
HK$322.27
Each
units
9 L Long - - - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Ball End
RS Stock No. 876-6672
Mfr. Part No.903T-1
BrandBahco
HK$808.76
Each
units
6 Hexagon Long, Short Steel Chrome - - Metric 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex Screwdriver
RS Stock No. 247-9975
BrandRS PRO
HK$239.90
1 Set
Set(s)
10 L - Chrome Nickel Alloy Steel - - - Metric 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex Wrench
RS Stock No. 794-7971
Mfr. Part No.83SH.3/16
BrandFacom
HK$28.98
Each
units
1 L Long Silicon Steel Phosphate - - Imperial 3/16in Ball End
RS Stock No. 537-827
BrandRS PRO
HK$300.83
Each
units
25 L Long Chrome Vanadium Steel Blackened - - Metric 1.5mm Hex Wrench
RS Stock No. 917-1502
BrandRS PRO
HK$304.43
1 Set
Set(s)
6 L - S2 Steel Blackened Yes - Metric 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Hex Wrench
RS Stock No. 545-042
BrandRS PRO
HK$62.27
1 Set
Set(s)
8 L Short Chrome Nickel Alloy Steel Nickel Plated - - Metric 1.5mm Hex Wrench
RS Stock No. 794-7701
Mfr. Part No.83H.17
BrandFacom
HK$116.23
Each
units
1 L Long Silicon Steel Phosphate - - Metric 17mm Hex Wrench
RS Stock No. 614-0823
Mfr. Part No.01174
BrandWiha Tools
HK$69.90
1 Set
Set(s)
9 L Short Chrome Vanadium Steel Nickel Plated - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex Wrench
RS Stock No. 321-0676
Mfr. Part No.22168
BrandWiha Tools
HK$42.44
Each
units
1 T Long Chrome Vanadium Steel Nickel Plated - - Metric 3mm Hex Screwdriver
RS Stock No. 187-8371
Mfr. Part No.01222
BrandWiha Tools
HK$115.80
Each
units
9 L - Chrome Vanadium Steel Nickel Plated - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex Wrench
RS Stock No. 707-3291
Mfr. Part No.00906
BrandWiha Tools
HK$36.88
Each
units
1 T Long Chrome Vanadium Steel Nickel Plated - - Metric 2.5mm Torx
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...