Soldering Iron Tips

Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not. Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip its important to ensure it is compatible with the soldering iron. TIP SHAPES:BentChiselConicalKnifeSharpBevelBladeConicalMicro-fineSemi-chiselHoofPyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.Fine Conical or tapered chisel tips as used for electronics soldering work.TIP CLEANING:When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

...
Read more Read less

Filters

Viewing 1 - 20 of 877 products
Results per page
Description Price Model Number Tip Shape For Use With Tip Size Tip Series Tip Angle
RS Stock No. 269-4039
Mfr. Part No.900M-T-1.6D
BrandHakko
HK$59.76
Each
units
- Straight Chisel 900M; 900M-ESD; 907; 907-ESD; 933 Soldering Irons 1.6 mm 900M -
RS Stock No. 661-649
Mfr. Part No.T0054128899
BrandWeller
HK$57.72
Each
units
PT O8 Straight Conical TCP Series Soldering Irons 0.8 mm PT -
RS Stock No. 292-2053
Mfr. Part No.T0054443899
BrandWeller
HK$57.24
Each
units
LT K Straight Chisel MPR 80, WP80, WSP80 1.2 mm LT -
RS Stock No. 799-8976
BrandRS PRO
HK$28.12
Each
units
- Conical Sharp AT60D, AT80D 0.2 mm AT -
RS Stock No. 361-0739
Mfr. Part No.T0054442399
BrandWeller
HK$101.48
Each
units
LT 1L Straight Conical MPR 80, WP80, WSP80 0.2 mm LT -
RS Stock No. 612-4499
Mfr. Part No.TFP-BLP1
BrandMetcal
HK$536.03
1 Pair
Pair(s)
TxP Blade MFR-H4-TW 1 mm TFP -
RS Stock No. 661-548
Mfr. Part No.T0054124899
BrandWeller
HK$43.20
Each
units
PT AA8 Straight Hoof TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 1.6 mm PT -
RS Stock No. 612-4512
Mfr. Part No.TFP-BLP2
BrandMetcal
HK$536.03
1 Pair
Pair(s)
TxP Blade MFR-H4-TW 2 mm TFP -
RS Stock No. 292-2003
Mfr. Part No.T0054440799
BrandWeller
HK$58.13
Each
units
LT C Straight Chisel MPR 80, WP80, WSP80 3.2 mm LT -
RS Stock No. 463-8104
Mfr. Part No.MT1
BrandWeller
HK$68.64
1 Pack of 2
Pack(s)
- Straight Conical SP23 & SP25D Soldering Irons 4.5 mm MT -
RS Stock No. 801-4789
Mfr. Part No.T0054487299
BrandWeller
HK$97.70
Each
units
XNT 1LX Straight Chisel WP 65, WTP 90, WXP 65, WXP 90 0.2 mm XNT -
RS Stock No. 620-4983
Mfr. Part No.T0054465499N
BrandWeller
HK$674.92
1 Pair
Pair(s)
RTW4 Straight Knife WMRT, WXMT 6 x 1 mm RTW 45°
RS Stock No. 799-8951
BrandRS PRO
HK$50.21
Each
units
- Conical Bevel DS90 2.4 mm DS 45°
RS Stock No. 612-4433
Mfr. Part No.SFP-CNL04
BrandMetcal
HK$134.52
Each
units
SxP Conical MFR-H1-SC2 0.4 mm SFP -
RS Stock No. 489-0986
Mfr. Part No.0842UD
BrandErsa
HK$120.12
Each
units
- Conical Power Tool 0.4 mm Serie 842 -
RS Stock No. 292-1965
Mfr. Part No.T0054443699
BrandWeller
HK$59.26
Each
units
LT 1S Straight Conical MPR 80, WP80, WSP80 0.2 mm LT -
RS Stock No. 799-8957
BrandRS PRO
HK$50.21
Each
units
- Conical Bevel DS90 1.2 mm DS 45°
RS Stock No. 292-2485
Mfr. Part No.832AD
BrandErsa
HK$195.98
Each
units
- Knife Analogue 60; 60A; 80 & 80A; Digital 80A; Digital 2000A; Multi-Pro; Multi-Sprint; Multi-TC; RDS 80; MICRO-CON 60iA; TWIN 80A (0TW80A) & ELS 8000 Soldering Stations 1.5 mm Serie 832 -
RS Stock No. 201-537
Mfr. Part No.102SDLF06
BrandErsa
HK$235.17
Each
units
- Conical I-Tool 0.6 mm Serie 102 30°
RS Stock No. 612-4411
Mfr. Part No.SFP-CN04
BrandMetcal
HK$137.21
Each
units
SxP Conical MFR-H1-SC2 0.4 mm SFP -
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...