Metal Tabletop Shears

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Blade Length Shear Capacity
RS Stock No. 546-9678
BrandRS PRO
HK$1,413.76
Each
units
175 mm 13 mm
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...