Drill Grinding Attachments

Drill grinding attachments are used to extend the life of your drill bitsby sharpening them. You simply place the drill bit inside the drill grinding attachment and position it next to your bench grinder- a bench-top grinding machine used to sharpen tools such as chisels and blades, or to shape metals.

In-depth: How to use a drill grinding attachment?

The drill grinding attachment is bolted or screwed onto your bench adjacent to the side face of the grinding wheel on your bench grinder. It provides a fast, safe and convenient way of re-sharpening your drill bit to its original profile.

Why do drill bits need to be sharp?

Drill bits are essential in many woodworking and engineering workplaces. Like most cutting tools, they can dull over time. A dull drill bit can cost you time and money and can be unsafe. Here are reasons why you should use a drill grinding attachment to sharpen your drill bit:

  • dull drill bits can damage your project
  • dull drill bits can break potentially causing you injury
  • dull drill bits require more time and force to bore through material

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Drill Bit Capacity Minimum Bench Grinder Size
RS Stock No. 389-0777
BrandRS PRO
HK$233.57
Each
units
1/8 → 3/4in 6in
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...