Punch Sets

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metal working, a set of punch tools allows the operator to drive objects into the material, or form an impression on a work piece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs.Centre PunchA common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift PunchSometimes referred to as a pokey, this punch tool is often used for enlarging preciously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin PunchA parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin PunchSpring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches, and are specially shaped to remove roll pins without causing damage or becoming jammed. Wad PunchWad punches have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-VibrationWith shock absorbing rubber handle, this punch not only offers the user maximum safety and comfort, but also prevents clipping.

...
Read more Read less

Filters

Viewing 41 - 46 of 46 products
Results per page
Description Price Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
RS Stock No. 265-5113
Mfr. Part No.0-58-930
BrandStanley
HK$163.48
1 Set
Set(s)
127 mm - 3 - -
RS Stock No. 125-3901
Mfr. Part No.316D
BrandGedore
HK$241.86
Each
units
- 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 6 - Parallel Pin
RS Stock No. 875-4761
BrandRS PRO
HK$193.79
Each
units
205 mm 5 mm, 6 mm, 8 mm, 9.5 mm 5 - Parallel Pin
RS Stock No. 701-0562
BrandRS PRO
HK$333.48
1 Set
Set(s)
120 mm 10 mm 5 - Drift
RS Stock No. 631-1980
Mfr. Part No.BBR-011
BrandSunhayato
HK$77.56
Each
units
- - - - Automatic
RS Stock No. 701-0568
BrandRS PRO
HK$384.61
1 Set
Set(s)
Flat Chisel: 125; Cross Head Chisel: 125; Rivet Punch (x2): 120; Centre Punch: 125 mm 10 mm 5 - Anti-Vibration
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...