Spray Gun Kits

What is a Spray gun kit?A spray gun kit is a device used to disperse large amounts of liquid, usually paint in a quick amount of time.How do they work?You attach the kit with a hose outlet to any compatible paint or chemical reservoir, you then use usually a trigger to disperse the paint at your will. Using a steady flow motion you will move the nozzle where needed to disperse the paint or chemical.Features and benefits: Faster than typical manual work, saving you time Ensures complete coverage of a surface area Access tricky corners where a typical roller may not Less likely to damage or scratch vs a typical roller device Different attachments available for wide variety of scenarios Cost effective as they last longer than typical rollersWhere might I use one? DIY in your home For your business Commercial applications

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Kit Contents Kit Type Model Number
RS Stock No. 250-1779
BrandRS PRO
HK$411.04
Each
units
Gravity Paint Cup, Pistol Airbrush, Propellant Adapter, Reduction Nipple: 1/4 in, Small Bore Hose: 5 feet Air brush kit AB931
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...