Stroboscopes

Stroboscopes are instruments shaped similarly to torches that are used to shine lights at fast paces on objects moving at high speeds.How do they work?Once the light is flashed at several thousand rounds per minutes on a fast moving object, it creates the illusion of that object being stationary or slow moving. They consist of lamps in the top that produce quick flashes of repetitive lights.Features and benefits:Hand held options available for increased portabilityFlash rates per minute range in the thousands, reaching highs of 300,000 or more in some casesXenon powered bulbs that last a lot longer than standard Halogen and also produce bright whitesBattery operated, usually supplied with rechargeable batteries and charger cases with some brandsEasy to read digital LCD displays with many inputs availableSuitable for indoor/outdoor usePhase shift settings to further make inspections easierRounds per minute and frequency investigational tools built in some modelsAdjustable flash durationsCuts out the need for reflective tapes to be usedRugged construction making them reliableWhere might I use one?Inspection of fast moving equipment such as fans or rotary bladesBelt driven machinesCable or pipingFoundations of buildingsRoller bearings or other machine components

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Best Accuracy Sample Time Flash Colour Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Flash Rate Minimum Operating Temperature Minimum Speed Model Number p Width
RS Stock No. 123-8774
BrandRS PRO
HK$2,086.67
Each
units
±0.05 % 1s Xenon White 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V) 210mm
RS Stock No. 497-570
Mfr. Part No.NOVA STROBE DBX
HK$11,775.08
Each
units
±0.002 % - - - 1.2kg - - - 250000rpm 30fp/min - 5rpm Nova Strobe dbx -
RS Stock No. 458-7933
Mfr. Part No.0563 4760
BrandTesto
HK$10,960.20
Each
units
±0.01 % - - 9.45 x 2.56 x 1.97in - 1.97in 9.45in +104°F 12500rpm - +32°F 30rpm Testo 476 2.56in
RS Stock No. 134-6743
BrandRS PRO
HK$30,234.32
Each
units
±0.02 % - - 150 x 130 x 112mm 1.2kg 112mm 150mm +40°C - - 0°C - - 130mm
RS Stock No. 845-9712
BrandRS PRO
HK$6,666.77
Each
units
±0.01 % 9µs Xenon White 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm - 65mm
RS Stock No. 134-6745
BrandRS PRO
HK$18,087.56
Each
units
- 1µs - 150 x 130 x 112mm 950g 112mm 150mm +40°C - - 0°C - - 130mm
RS Stock No. 134-6746
BrandRS PRO
HK$23,034.55
Each
units
- 1µs - 224 x 130 x 112mm 1.3kg 112mm 224mm +40°C - - 0°C - - 130mm
RS Stock No. 845-9725
BrandRS PRO
HK$5,856.25
Each
units
±0.02 % - LED White 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm - 65mm
RS Stock No. 134-6750
BrandRS PRO
HK$7,707.70
Each
units
- 5µs - 150 x 130 x 112mm 870g 112mm 150mm +40°C - - 0°C - - 130mm
RS Stock No. 134-6742
BrandRS PRO
HK$12,765.10
Each
units
±0.02 % - - 150 x 130 x 112mm 1.1kg 112mm 150mm +40°C - - 0°C - - 130mm
New
RS Stock No. 2552554470
Mfr. Part No.FLUKE-820 (1)
BrandFluke
HK$14,220.00
Each
units
- - - - - - - - - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...