RF Power Meters

What are RF Power Meters?RF power meters measure the strength of radio frequency signals in dBm or watts and are used to calculate transmitter output. These devices operate at specific frequency ranges and energy levels to quantify the power from transmitting devices.Factors to consider when selecting RF Power Meters Devices employing radio frequency power sensors based on heat are ideal for integrated measurement activities Diode-powered detectors are chosen when readings of a base level or instantaneous nature are necessary A system's suitability for recording unique indicators such as average power, pulse power, or peak envelope power Absorptive type RF power meters are recommended for obtaining laboratory data of exceptional accuracy while through-line type instruments are appropriate for field tasksApplicationsRF power meters serve a broad scope of applications, including: Directional power calculation Determining total power Indicating peak envelope power Pulse power measurement Laboratory usage Field usage

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Power Measurement Maximum Frequency Minimum Frequency Connectivity Connector Type Dimensions Weight Maximum Operating Temperature Minimum Operating Temperature Diameter Height Length Width
RS Stock No. 792-4158
Mfr. Part No.CPDETLS-4000
BrandCrystek
HK$426.53
Each
units
10dBm 4GHz 10 MHz DC Voltage SMA 11.05 (Dia.) x 38.2mm - +70°C -20°C 11.05mm - 38.2mm -
RS Stock No. 458-0623
Mfr. Part No.SX-600
BrandDiamond
HK$2,570.11
Each
units
200W 525MHz 1.8 MHz - UHF 155 x 103 x 63mm 630g - - - 63mm 155mm 103mm
RS Stock No. 742-4469
Mfr. Part No.006
HK$821.78
Each
units
20dBm 915MHz 315 MHz - - 90 x 54 x 27mm - +50°C 0°C - 27mm 90mm 54mm
RS Stock No. 458-0601
Mfr. Part No.SX-200
BrandDiamond
HK$1,634.43
Each
units
200W 200MHz 1.8 MHz - UHF 155 x 103 x 63mm 540g - - - 63mm 155mm 103mm
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...