Power Quality Analysers

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Absolute Maximum Current Measurement Absolute Maximum Power Measurement Number of Phases Maximum Voltage Best Voltage Measurement Accuracy Best Current Measurement Accuracy Display Type Measurement Type Measurement Standards Interface Type Memory Capacity Power Source Battery Type Battery Life
RS Stock No. 752-5008
Mfr. Part No.FLUKE 435-II
BrandFluke
HK$93,199.00
Each
units
6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 6.5 h
RS Stock No. 799-9067
Mfr. Part No.P01160591EUR
HK$43,647.61
Each
units
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - TFT LCD Current, Inrush Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH 13 h
RS Stock No. 799-9061
Mfr. Part No.P01160541EUR
HK$31,400.30
Each
units
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - TFT LCD Current, Inrush Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH 13 h
RS Stock No. 799-9070
Mfr. Part No.P01160511EUR
HK$18,986.00
Each
units
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - TFT LCD Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH 13 h
RS Stock No. 796-7367
Mfr. Part No.PA1000
BrandTektronix
HK$29,527.13
Each
units
59mA - 1 - ±0.05 % ±0.05 % Graphic Display Power Factor IEC62301 LAN, USB - - - -
RS Stock No. 754-1268
Mfr. Part No.FLUKE 437-II
BrandFluke
HK$109,471.49
Each
units
6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits LCD Current, Energy, Flicker, Frequency, Harmonics, Inrush Current, Inverter Efficiency, Mains Signaling, Power Wave, Transients, Unbalance, Voltage EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 6.5 h
RS Stock No. 123-2207
BrandRS PRO
HK$6,455.59
Each
units
1500A 9999kW 3 600V ±0.5 % ± 5 Digits ±0.5 % ± 5 Digits LCD AC Current, AC Voltage, AC Wattage, Crest Factor, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion - RS232C - Battery 1.5 V -
RS Stock No. 134-5646
Mfr. Part No.N6705C
HK$67,398.88
Each
units
50A 600W - 240V ac 0.025 % 0.025 % Graphic Display Current, Voltage - USB 2.0 4GB Mains - -
RS Stock No. 123-2200
BrandRS PRO
HK$4,258.65
Each
units
3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % LCD AC Current, AC Voltage, AC Wattage, Harmonic, Total Harmonic Distortion - - - - - -
RS Stock No. 146-2898
Mfr. Part No.1009-752
BrandMegger
HK$55,703.05
Each
units
6000A - 3 1000V ac/dc 0.1 % 0.1 % Backlight - CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G Ethernet, USB 32GB Battery, Mains NiMH 8 h
RS Stock No. 123-2201
BrandRS PRO
HK$7,158.24
Each
units
3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % LCD AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion - RS232C - Battery 1.5 V -
RS Stock No. 144-8207
Mfr. Part No.HM6050-2S
HK$12,470.72
Each
units
16A - - 115V ac - - - Impedance - - - Mains - -
RS Stock No. 141-7354
Mfr. Part No.6811C
HK$73,940.82
Each
units
- - 1 - 0.15 % @ +0.3 V (45 to 100 Hz) - - Current, Power, Voltage - GPIB, LAN, LXI-C, USB - Mains - -
RS Stock No. 123-2244
BrandRS PRO
HK$10,142.70
Each
units
999.9A 999.9kW 3 999.9V ±0.3 % ± 10 Digits ±0.5 % ± 15 Digits LCD AC Current, AC Voltage, AC Wattage, Frequency, Harmonic, Phase Angle, Power Energy, Power Factor, Three Phase Sequency Detection - USB - Battery AA -
RS Stock No. 752-5004
Mfr. Part No.FLUKE-434-II
BrandFluke
HK$63,598.00
Each
units
6000A ac 6kVA 3 1000V ac ±0.5 % ±0.5% + 5 Digits LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 8 h
RS Stock No. 144-8206
Mfr. Part No.HM6050-2K
HK$12,470.72
Each
units
16A - - 230V ac - - - Impedance - - - Mains - -
RS Stock No. 146-2899
Mfr. Part No.1009-753
BrandMegger
HK$60,712.10
Each
units
6000A - 3 1000V ac/dc 0.1 % 0.1 % Backlight - CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G Ethernet, USB 32GB Battery, Mains NiMH 8 h
RS Stock No. 187-3722
Mfr. Part No.HMC8015COM
HK$21,277.30
Each
units
20A 12kW - 600V 0.05 % 0.05 % TFT Current, Voltage - Ethernet, USB - Mains - -
RS Stock No. 188-8812
Mfr. Part No.FLUKE-PQ400/B
BrandFluke
HK$13,639.10
Each
units
- - 3 1000V - - - - - - - Mains - -
RS Stock No. 512-5075
Mfr. Part No.P01160620
HK$7,553.34
Each
units
6500A - 1, 3 600V ac ±0.5% +2 Digits ±0.1% + 1 Digit LCD Current, Energy, Frequency, Harmonics, Inrush Current, Voltage - RS232, USB - Battery AA -
Related Products
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
The AMA/AMBA series of MA motion sensors are ...
Description:
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, ...
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
The EE-SX77/87 photomicrosensors series offer a slim, compact ...
Description:
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various ...