Multimeter Test Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    Read more Read less

    Filters

    Viewing 41 - 60 of 178 products
    Results per page
    Description Price Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
    RS Stock No. 760-0373
    Mfr. Part No.U1168A
    HK$646.23
    Each
    units
    - - - - - - - - - - -
    RS Stock No. 661-2741
    Mfr. Part No.U1164A
    HK$107.90
    Each
    units
    Fine Tip Test Probe - - - - 3A 300V CAT II 300 V - - CAT II
    RS Stock No. 212-988
    BrandRS PRO
    HK$320.39
    Each
    units
    Test Lead - Crocodile Clip Yes 1m - 600V CAT III 600 V - - CAT III
    RS Stock No. 731-5172
    Mfr. Part No.99.00047
    HK$174.60
    Each
    units
    Test Lead - Right Angle Plug - 1m 19A 1000V CAT II 1000V - - CAT II
    RS Stock No. 480-2399
    Mfr. Part No.80BK-A
    BrandFluke
    HK$382.00
    Each
    units
    Integrated DMM Probe - Banana Jack - - - - - - - -
    RS Stock No. 705-1285
    Mfr. Part No.TP175E
    BrandFluke
    HK$225.24
    Each
    units
    Test Probe - Lantern - - 10A 1000V CAT II, CAT II 1000 V, CAT III 1000 V -20°C +55°C CAT II, CAT III
    RS Stock No. 827-0187
    Mfr. Part No.KML 7528 / 2ZA / 4x0.22 / 70
    HK$2,151.70
    Each
    units
    Shrouded Plug - Stackable Plug with 2 Pincer - 700mm 1A - - - - -
    RS Stock No. 405-499
    Mfr. Part No.20033
    HK$795.54
    Each
    units
    Test Lead Kit - 2 mm Crocodile Clip - - - - - - - -
    RS Stock No. 175-9220
    Mfr. Part No.932961001
    HK$293.79
    Each
    units
    Test Equipment Set - Miniature Crocodile Clip, Spring Loaded Socket - 1m - - - -40°C +60°C -
    RS Stock No. 433-2597
    Mfr. Part No.SET3227
    HK$331.96
    Each
    units
    Probe Set - Crocodile Clip - 1m - - - - - -
    RS Stock No. 850-7694
    Mfr. Part No.AC280
    BrandFluke
    HK$309.00
    1 Set(s)
    units
    - - Hook Clip - 0.2in 3A 300 V, 1000 V CAT III 1000 V, CAT IV 300 V - - CAT III, CAT IV
    RS Stock No. 334-6602
    Mfr. Part No.1632758
    BrandPomona
    HK$141.91
    Each
    units
    Test Lead - - - - - - - - - -
    RS Stock No. 731-5277
    BrandRS PRO
    HK$456.86
    Each
    units
    Test Lead Kit - Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug - 1.2m - 600V CAT III 600 V -20°C +70°C CAT III
    RS Stock No. 726-3630
    Mfr. Part No.TP220-1
    BrandFluke
    HK$165.00
    Each
    units
    Test Probe Kit - - - - 10A 1000V CAT II 1000 V - - CAT II
    RS Stock No. 605-7361
    Mfr. Part No.TLA-115
    HK$101.69
    Each
    units
    Test Lead - Crocodile Clip, Hook Clip - 500mm - 100V CAT III 100 V - - CAT III
    RS Stock No. 896-2195
    Mfr. Part No.P01102125Z
    HK$145.98
    1 Set
    Set(s)
    Shrouded Plug - - - 4mm - 1000V CAT IV 1000 V -30°C +60°C CAT IV
    RS Stock No. 731-9395
    Mfr. Part No.972337002
    HK$228.80
    Each
    units
    Test Probe Kit - Spring Loaded Pin - 1m 16A 1000V CAT II 1000 V, CAT III 1000 V -15°C +70°C CAT II, CAT III
    RS Stock No. 731-5286
    BrandRS PRO
    HK$1,100.87
    1 Kit(s)
    units
    Multi Pin Connector Test Kit - Crocodile Clip, Pin Socket, Right Angle Plug - 1.2m 20A 1000V CAT II 1000 V - - CAT II
    RS Stock No. 262-7770
    BrandRS PRO
    HK$85.63
    1 Pair
    Pair(s)
    Thin Fine Insulated Prod Set - - - - - 600V - - - -
    RS Stock No. 125-3733
    BrandRS PRO
    HK$260.25
    Each
    units
    Test Lead Kit - Crocodile Clip, Right Angle Plug - 1.2m 15A 1000V CAT III 1000 V - - CAT III
    Related Products
    PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
    Description:
    PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
    IP67 Common Core field installable IEC 61076-3-106 Variant ...
    Description:
    IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
    19" rack mount unit 1 HU with 24 ...
    Description:
    19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
    Category 3 right angle SMT RJ11, RJ12 and ...
    Description:
    Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...