Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 1 - 20 of 231 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS Stock No. 699-7363
Mfr. Part No.U1252B OPT 900 + PLG
HK$5,718.18
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS Stock No. 480-2355
Mfr. Part No.FLUKE-87-V/EUR
BrandFluke
HK$3,694.95
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +1090°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz -
RS Stock No. 616-1460
Mfr. Part No.FLUKE 117 EUR
BrandFluke
HK$1,945.03
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
RS Stock No. 790-4104
Mfr. Part No.Fluke-107
BrandFluke
HK$669.37
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 1mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - 100kHz LCD
RS Stock No. 156-730
Mfr. Part No.FLUKE 289/EUR
BrandFluke
HK$7,760.19
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1350°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature Yes - 100kHz VGA
RS Stock No. 616-1454
Mfr. Part No.Fluke 115
BrandFluke
HK$1,627.12
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
RS Stock No. 394-4492
Mfr. Part No.FLUKE 179
BrandFluke
HK$3,130.32
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS Stock No. 790-4097
Mfr. Part No.Fluke-101
BrandFluke
HK$355.58
Each
units
Handheld - - 600V ac 600V dc 40MΩ 100µF - - AC Voltage, Capacitance, DC Voltage, Resistance - - 100kHz LCD
RS Stock No. 905-5882
Mfr. Part No.0590 7603
BrandTesto
HK$1,588.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 60mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 30MHz LCD
RS Stock No. 156-724
Mfr. Part No.FLUKE 287/EUR
BrandFluke
HK$5,004.12
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1350°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 100kHz VGA
RS Stock No. 790-4101
Mfr. Part No.Fluke-106
BrandFluke
HK$481.48
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 1mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - 100kHz LCD
RS Stock No. 394-4486
Mfr. Part No.Fluke 177
BrandFluke
HK$2,955.83
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
RS Stock No. 111-5340
Mfr. Part No.FLUKE-279FC
BrandFluke
HK$8,535.00
Each
units
Handheld 2.5kA ac - 1000V ac 1000V dc 50MΩ 9.999F +200 (Infrared Camera)°C - Thermal Imaging Yes - 999.9Hz LCD
RS Stock No. 794-3080
Mfr. Part No.AM-500-EUR
BrandAmprobe
HK$354.64
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance - - 400Hz LCD
RS Stock No. 760-0398
Mfr. Part No.FLUKE 28 IIEX
BrandFluke
HK$15,186.22
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +1090°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature Yes - 200kHz LCD
RS Stock No. 412-080
Mfr. Part No.PM51A
BrandAmprobe
HK$486.45
Each
units
Handheld - - 600V ac 600V dc 40MΩ 3mF - - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance - - 500Hz LCD
RS Stock No. 697-4200
Mfr. Part No.DMM4050-E1
BrandTektronix
HK$14,898.00
Each
units
Bench 10A ac 10A dc 1000V ac 1000V dc 1GΩ 100mF +600°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz -
RS Stock No. 394-4470
Mfr. Part No.FLUKE 175
BrandFluke
HK$2,680.87
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
RS Stock No. 501-382
Mfr. Part No.FLUKE 113
BrandFluke
HK$1,193.00
Each
units
Handheld - - 600V ac 600V dc 60kΩ 9.999F - - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance Yes - 1kHz Digital
RS Stock No. 811-1316
Mfr. Part No.FLK-3000 FC
BrandFluke
HK$3,378.41
Each
units
Handheld 400mA ac 400mA dc 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 99.99kHz LCD
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...