Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. Using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are a highly versatile device.

The RS Components range of laser distance measures features precision models from leading brands, such as Bosch, DeWALT and Fluke.

How Do Laser Measures Work?

Laser distance meters send a laser to a particular point, and time how long it takes for the reflection of that laser to return to the device. It then uses that time to calculate the distance. The visible laser pointer allows the user to easily pin point the desired area of measurement.

What Are The Advantages of Laser Measures?

Unlike tape measures, laser measures can be used one-handed, and do not require anyone to assist with longer measurements. Also, devices can typically record several points of references without having to move, allowing you to calculate relative difference between two points.

Typically pocket-sized with easily read display screens, laser measures are easy to use, and can even be tripod mounted for accurate measurements over very long distances. There only real disadvantage is that they require a battery charge or power source to operate, and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally resistant and water resistant laser measures are available.

Applications

Laser measures are commonly used by surveyors, builders and handy workers. Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes. The RS Components range of laser measuring tools features devices with varying measurement ranges to suit your demands.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Accuracy Measurement Range Imperial or Metric Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p Plug Type
RS Stock No. 113-8671
Mfr. Part No.0601072C00
BrandBosch
HK$1,679.88
Each
units
±1.5 mm 0.05 50 m Both LCD Class 2 - 635nm AAA 2.5 h Battery 100g - GLM 50C -
RS Stock No. 764-9621
Mfr. Part No.Fluke-414D
BrandFluke
HK$1,369.90
Each
units
±0.08 in, ±2 mm 50 m Both LCD Class II - 635nm AAA 3000 Tests Battery 113g - 414D -
RS Stock No. 113-8670
Mfr. Part No.0601072570
BrandBosch
HK$958.12
Each
units
±2 mm 0.15 30 m Metric LCD Class 2 - 635nm AAA 5 h Battery 100g - GLM 30 -
RS Stock No. 735-8700
Mfr. Part No.GLM 80
BrandBosch
HK$2,908.87
Each
units
±1.5 mm 0.05 80 m Metric Digital Class 2 - 635nm Li-Ion - Battery 140g - GLM 80 Type C - European Plug
RS Stock No. 764-9633
Mfr. Part No.Fluke-424D
BrandFluke
HK$2,945.38
Each
units
±0.08 in, ±2 mm 100 m Both LCD Class II - 635nm AAA 5000 Tests Battery 158g - 424D -
RS Stock No. 764-6357
Mfr. Part No.GLM 50
BrandBosch
HK$1,793.33
Each
units
±1.5 mm 0.05 50 m Metric Backlight Class II - 635nm AAA 2.5 h Battery 140g - GLM 50 -
RS Stock No. 764-6423
Mfr. Part No.061599402J
BrandBosch
HK$3,810.32
Each
units
±1 mm 0.05 250 m Metric Backlight Class II - 635nm AAA 5 h Battery 240g - GLM 250VF -
RS Stock No. 776-9781
Mfr. Part No.STHT1-77138
BrandStanley
HK$1,166.88
Each
units
±2 mm 0.1 30 m Both Digital - - - - - - - Yes TLM99 -
RS Stock No. 793-2597
Mfr. Part No.DW03050
BrandDeWALT
HK$1,544.40
Each
units
±1/16 in 50 m Imperial Backlight Class II - - - - Battery - - DW03050 -
RS Stock No. 776-9793
Mfr. Part No.STHT1-77140
BrandStanley
HK$3,262.97
Each
units
±1 mm 0.5 100 m Both Digital - - - - - - - Yes TLM330 -
RS Stock No. 660-9530
Mfr. Part No.GLM40
BrandBosch
HK$1,366.87
Each
units
±1.5 mm 0.05 40 m Metric LCD Class II - 635nm AAA - Battery 180g - GLM 40 -
RS Stock No. 776-9790
Mfr. Part No.STHT1-77139
BrandStanley
HK$1,840.73
Each
units
±1.5 mm 0.1 50 m Both Digital - - - - - - - Yes TLM165 -
RS Stock No. 163-5171
Mfr. Part No.080.850A
BrandLaserliner
HK$1,023.99
Each
units
±2 mm 0.2 40 m Metric LCD Class 2 - 650nm AAA - Battery 82g - LaserRange-Master T4 Pro -
RS Stock No. 145-7885
Mfr. Part No.806677
BrandLeica
HK$17,615.88
Each
units
1 mm 305 m Imperial, Metric LCD - - - Li-ion - Battery 241g Yes S910 -
RS Stock No. 126-0960
Mfr. Part No.D510 Pro Kit
BrandLeica
HK$5,843.42
Each
units
± 1 mm 200 M Both LCD Class 2 - - 2xAA Up to 5000 (with Li-iron LFP batteries) Battery 198g - D510 -
RS Stock No. 764-9630
Mfr. Part No.Fluke-419D
BrandFluke
HK$2,707.68
Each
units
±0.08 in, ±2 mm 80 m Both LCD Class II - 635nm AAA 5000 Tests Battery 153g - 419D -
RS Stock No. 136-3538
Mfr. Part No.LB 500-2.
BrandSauter
HK$13,448.52
Each
units
3 % Maximum of 500 mm - LCD - - - 3 V CR2032 - - 600g - LB 500-2. -
RS Stock No. 126-8819
BrandRS PRO
HK$795.65
Each
units
±1.5 mm 0.05 80 m Both LCD Class 2 - 635nm - 4000 Measurements Battery 100g - RSLDM-80H -
RS Stock No. 126-0959
Mfr. Part No.792290
BrandLeica
HK$4,590.32
Each
units
± 1 mm 200 m Both LCD Class 2 - - 2xAA - Battery 410g - D510 -
RS Stock No. 175-5056
BrandRS PRO
HK$844.09
Each
units
±1 % 10000 m Metric Counter - - - - - - 1.3kg - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...