Feeler Gauges

A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. They are usually made out of tempered tool steel or stainless steel and should be rust resistant.
Measurements are given in millimetres or inches and can be found on each individual strip. A feeler gauge fits into small gaps which can be less than 5.08mm and can take measurements as small as 0.02mm to 5.08mm.
The tool is ideal for use in spaces where other measuring devices such as a tape measure could not fit. They are flexible and easy to bend so they can fit into difficult positions.
Feeler gauges are mostly used in engineering to accurately measure the clearance between two parts to ensure that mechanical parts are in safe working order.
Parts of a feeler gauge:
● Case – either plastic or steel, and protects blades/leaves when tool is not in use, compact storage
● Locking device
● Leaves or blades – thin strips of metal with inscribed measurements on each referring to the thickness of the blade
What can feeler gauges measure?
Can be used for checking: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.
Different types of feeler gauge:
● Go NoGo feel gauge – thick base and a thinner top, the thinner end is able to ’go’ into the gap and the thicker body will not ’no go’
● Straight lead feeler gauge – blades are consistently parallel
● Tapered feeler gauge – blades thin out towards the tip
● Double ended gauge
● Offset gauge – blades are bent towards the tip for easier access in most motor vehicle applications and work in restrictive areas
● Feeler strip – blades are not connected in a set and either end can be used to measure

...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Number of Blades Imperial or Metric Blade Material Length Thickness Height Safe
RS Stock No. 449-9640
BrandRS PRO
HK$139.74
Each
units
25 Metric Steel - - -
RS Stock No. 263-5074
BrandRS PRO
HK$145.75
Each
units
25 Both Steel - - -
RS Stock No. 304-9121
Mfr. Part No.1705
HK$69.79
Each
units
20 Metric - - - -
RS Stock No. 300-6556
Mfr. Part No.804.L
BrandFacom
HK$463.51
Each
units
19 Metric - - - -
RS Stock No. 300-6562
Mfr. Part No.804.P
BrandFacom
HK$148.83
Each
units
19 Metric - - - -
RS Stock No. 785-7822
BrandRS PRO
HK$1,066.43
1 Set
Set(s)
13 Both Plastic - - -
RS Stock No. 449-9634
BrandRS PRO
HK$60.48
Each
units
10 Imperial Steel - - -
RS Stock No. 785-7831
BrandRS PRO
HK$1,894.60
1 Set
Set(s)
20 Both Brass - - -
RS Stock No. 910-3243
Mfr. Part No.804FSLS
BrandFacom
HK$281.88
Each
units
19 Metric - - - Yes
RS Stock No. 785-7828
BrandRS PRO
HK$688.72
1 Set
Set(s)
13 Both Plastic - - -
RS Stock No. 449-9628
BrandRS PRO
HK$56.06
Each
units
10 Metric Steel - - -
RS Stock No. 300-9971
Mfr. Part No.804
BrandFacom
HK$141.22
Each
units
19 Metric - - - -
RS Stock No. 304-9115
Mfr. Part No.1703
HK$39.35
Each
units
13 Metric - - - -
RS Stock No. 290-4364
BrandRS PRO
HK$319.18
Each
units
20 - Steel - - -
RS Stock No. 124-6100
Mfr. Part No.TAH1544
BrandBahco
HK$179.50
Each
units
26 Metric - - - Yes
RS Stock No. 124-8456
Mfr. Part No.729865A
BrandSKF
HK$291.80
Each
units
13 Both - - - -
RS Stock No. 181-8113
Mfr. Part No.19145/19K1X
HK$22.88
Each (In a Pack of 5)
units
1 Imperial - 12in 0.0015in -
RS Stock No. 181-8124
Mfr. Part No.09206
HK$25.74
Each (In a Pack of 5)
units
1 Metric - 305mm 0.06mm -
RS Stock No. 181-8121
Mfr. Part No.09203
HK$21.164
Each (In a Pack of 5)
units
1 Metric - 305mm 0.03mm -
RS Stock No. 181-8117
Mfr. Part No.19260/19K5
HK$17.16
Each (In a Pack of 5)
units
1 Imperial - 12in 0.005in -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...