Height Gauges

Height gauges are indispensable precision height measurement instruments engineered for accurately determining the height of components and for the precise marking of workpieces. A fundamental tool in metrology, a precision height gauge establishes the vertical distance from a reference plane, typically a granite surface plate, to a specific feature on a part.

The range of height gauges extends from traditional surface gauges for measurement transfer to advanced motorised digital height gauges. These sophisticated models integrate powerful data calculation and automated scanning functions, streamlining complex measurement routines. RS offers a comprehensive selection of high-quality height gauges from leading manufacturers.

Types of Height Gauges

The selection of an appropriate height gauge is dictated by the required resolution, operational environment, and application demands. The primary categories are distinguished by their measurement display and underlying technology, each offering distinct advantages in precision and ease of use.

Electronic Height Gauges

Electronic height gauges, also known as digital height gauges or digital height meters, represent the modern standard in precision digital height measurement. They incorporate a high-resolution linear encoder, displaying the measurement on an LCD screen. This direct digital readout eliminates subjective interpretation, thus minimising operator error.

Key features often include switchable units, various measurement modes, and data output ports for seamless integration with Statistical Process Control (SPC) systems. Their robust construction makes them ideal for quality control and high-volume manufacturing.

Vernier Height Gauges

The Vernier height gauge is a classic mechanical instrument that relies on a main scale and a sliding Vernier scale for fine resolution. Constructed from hardened stainless steel for durability, these gauges are renowned for their reliability in harsh workshop conditions as they are not dependent on a power source.

While requiring more operator skill to read accurately, Vernier gauges remain a cost-effective and robust solution for layout work and fundamental height verification.

Dial Height Gauges

Dial height gauges function as an intermediate solution between Vernier and electronic models. Measurement is read from a combination of a main scale on the beam and a rotary dial indicator for the fractional measurement. A precision rack-and-pinion mechanism provides a clearer reading than a Vernier scale, enhancing measurement speed. Dial gauges are well-suited for workshop environments where quick checks and scribing operations are frequently performed.

Benefits of Height Gauges

The integration of height gauges into manufacturing and quality assurance delivers significant technical advantages. Their primary benefit is providing high precision and accuracy in vertical dimensioning, which is critical for maintaining tight tolerances and ensuring component conformity.

The versatility of height measurement gauges is another key advantage, as these height measurement tools can be employed to measure a wide array of materials and geometries. Their design facilitates enhanced repeatability, ensuring measurements are consistent across multiple operators. Furthermore, electronic variants support digital data recording, enabling direct input into SPC software for robust process analysis.

How Height Gauges Work

The fundamental working principle of a height gauge is based on establishing a measurement from a known datum. The instrument consists of a rigid vertical beam, graduated with a high-resolution scale, mounted on a heavy, stable base. This base rests on a reference surface, like a granite surface plate, to ensure perpendicularity. A sliding jaw, equipped with a scriber or probe, moves vertically along the beam.

To perform a measurement, the workpiece is placed on the surface plate, and the slider is moved until the probe's tip contacts the feature to be measured. The height is then read from the integrated Vernier, dial, or electronic scale.

Applications of Height Gauges

The precision and versatility of height gauges make them essential across numerous industrial applications for measurement, layout, and inspection.

Quality Control and Inspection

In quality control, height gauges are used for the dimensional verification of finished parts. They confirm that critical heights and feature locations are within specified tolerances, ensuring conformity to engineering drawings.

Machining and Fabrication

Within machine shops, height gauges are indispensable for layout work. Machinists use the sharp scriber to mark precise horizontal lines on a workpiece, guiding subsequent cutting or drilling operations.

Tool and Die Setting

The setup of jigs, fixtures, and tooling requires precise vertical alignment. Height gauges are employed to accurately set the height of cutting tools, ensuring process integrity and repeatable manufacturing.

How to Choose the Right Height Gauge

Selecting the right height gauge requires evaluating application needs against instrument specifications.

The primary consideration is the required resolution and accuracy; high-tolerance applications demand an electronic height gauge with a resolution of 0.01mm or better. The measuring range must be sufficient to accommodate the largest workpieces.

For harsh industrial environments, a robust mechanical height gauge (Vernier or dial) may be more durable.

For quality labs requiring data logging, a digital height gauge with SPC output is necessary.

Finally, consider the type of probe required—a standard scriber for marking or a test indicator for precise surface detection.

The Leading Supplier and Distributor of Height Gauges in Hong Kong

RS is your trusted supplier for high-precision height gauges in Hong Kong. We provide a comprehensive inventory from trusted industry leaders such as Moore & Wright, Mitutoyo, and our own RS PRO line. Our portfolio includes numerous types and measuring ranges at competitive prices, guaranteeing you can source the ideal height gauge for your specific industrial requirements.

To complement your precision measurement toolkit, we also provide other essential metrology and height measurement equipment, including micrometers, calipers, and depth gauges. Purchase your digital height gauge, Vernier height gauge, or dial indicator height gauge and related accessories online with us today. For complete details on our ordering process, delivery options, and service fees, please consult our delivery information page.

11 產品顯示為 Height Gauges

Results per page