Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Port Connections Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS Stock No. 331-7452
Mfr. Part No.FLUKE 725US
BrandFluke
HK$33,758.76
Each
units
30V 24mA - Pressure Module 25 h AA Battery 47 x 96 x 200mm 650g 200mm 47mm +55°C -10°C 725
RS Stock No. 744-2527
Mfr. Part No.Fluke-754
BrandFluke
HK$73,660.15
Each
units
300V 110mA - Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C 754
RS Stock No. 850-7685
Mfr. Part No.FLUKE 726
BrandFluke
HK$32,543.00
Each
units
30V 24mA - - 25 h AA Battery 47 x 96 x 200mm 650g 200mm 47mm +55°C -10°C 726
RS Stock No. 815-9995
Mfr. Part No.DPI620G-L
BrandDruck
HK$47,624.72
Each
units
30 V dc, 300 V ac 55mA 1000bar - 12 h Lithium-Polymer Battery 183 x 114 x 42mm 575g 42mm 183mm +50°C -10°C Genii
RS Stock No. 816-0181
Mfr. Part No.1017
HK$16,981.33
Each
units
99.9999V - - - - Rechargeable NiCd Battery, Mains 314 x 250 x 119mm 2.4kg 119mm 314mm +50°C 0°C 1017
RS Stock No. 800-3013
Mfr. Part No.DPI620G
BrandDruck
HK$59,568.08
Each
units
30 V dc, 300 V ac 55mA 1000bar - - Lithium-Polymer Battery 183 x 114 x 42mm 575g 42mm 183mm +50°C -10°C Genii
RS Stock No. 375-1616
Mfr. Part No.FLUKE 724
BrandFluke
HK$22,911.15
Each
units
30V 24mA - - 25 h AA Battery 96 x 200 x 47mm 650g 47mm 96mm +55°C -10°C 724
RS Stock No. 203-293
Mfr. Part No.TEK300
BrandMartindale
HK$3,505.79
Each
units
- 20mA - 4 mm Terminal - PP3 9 V Battery 180 x 100 x 144mm 380g 44mm 180mm +50°C 0°C TEK 300
RS Stock No. 532-7530
Mfr. Part No.DPI 880
BrandDruck
HK$22,103.54
Each
units
30V 55mA - 4 mm Socket 50 h AA Battery 180 x 85 x 50mm 425g 50mm 180mm +50°C -10°C DPI 880
RS Stock No. 508-3713
Mfr. Part No.CALYS 50
HK$19,853.78
Each
units
50V 50mA 1000bar USB, 3mm Wires, 4 mm Terminal 8 h Lithium-ion Battery 210 x 110 x 50mm 900g - - +50°C -10°C CALYS 50
RS Stock No. 484-057
Mfr. Part No.M244A
HK$11,243.15
Each
units
600V 300mA - - 45 h AA Battery 200 x 87 x 45mm 350g 45mm 200mm +50°C -10°C METRAHit CAL
RS Stock No. 800-3016
Mfr. Part No.DPI620G-FF
BrandDruck
HK$99,608.08
Each
units
30 V dc, 300 V ac 55mA 1000bar - - Lithium-Polymer Battery 183 x 114 x 42mm 575g 42mm 183mm +50°C -10°C Genii
RS Stock No. 123-6022
Mfr. Part No.DPI620G-IS-L
BrandDruck
HK$59,816.34
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii IS Intrinsically Safe
RS Stock No. 744-2524
Mfr. Part No.Fluke-753
BrandFluke
HK$55,890.00
Each
units
300V 110mA - Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C 753
RS Stock No. 123-6023
Mfr. Part No.DPI620G-IS
BrandDruck
HK$74,816.40
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii
RS Stock No. 123-6024
Mfr. Part No.DPI620G-IS-FF
BrandDruck
HK$118,759.11
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii IS Intrinsically Safe
RS Stock No. 123-6025
Mfr. Part No.DPI620G-IS-PB
BrandDruck
HK$100,161.33
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii IS Intrinsically Safe
RS Stock No. 508-3729
Mfr. Part No.CALYS 75
HK$27,778.26
Each
units
50V 50mA - USB, 3mm Wires 8 h Lithium-ion Battery 210 x 110 x 50mm 900g - - +50°C 0°C CALYS 75
RS Stock No. 699-5229
Mfr. Part No.M245A
HK$15,833.86
Each
units
300V 300mA - - 70 h AA Battery 200 x 87 x 45mm 430g 45mm 200mm +50°C -10°C METRACAL MC
RS Stock No. 123-6026
Mfr. Part No.DPI620G-IS-FFPB
BrandDruck
HK$93,061.42
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii IS Intrinsically Safe
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.