Bench Power Supplies & Sources

This handy piece of equipment is used when a power source is required that can be set up on the workbench, with its own power cord and method of output connection. They're useful in electronics for applications such as testing circuits that need a power source at different voltages.

Variable power supplies

Bench power supplies are available in variable or fixed voltage. A variable power supply will offer the ability to adjust the output, be that voltage, resistance, current or power and is ideal where versatility is required in an application, such as circuit testing. Variable power supplies have a feature called Current Limiting so it will shut down or limit current to the maximum rating. They normally have controls to allow the change of current from zero to the specified maximum current which helps to protect components.

Linear and switching power supplies

Bench power supplies are available in two different designs:

  • Linear Power Supplies – electrical or ripple noise is lower and easier to contain. Linear power supplies are more suitable for powering sensitive circuitry and generate more heat, resulting in lower energy efficiency. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.
  • Switching Power Supplies – normally a better option for portable applications and they are lighter and more compact units. Switch-mode power supplies start out the same way as Linear, rectifying and filtering AC line input voltage, however they "switch" the DC into high-frequency AC. Switching power supplies can also tolerate small losses of power without affecting output, unlike Linear power supplies and be more energy efficient.

Choosing a Bench Power Supply

Wondering how many channels you need? Will depend on how many supplies you want to use simultaneously, but at least two channels are normal practise for a bench power supply.

  • Energy efficiency – normally detailed in the specifications or supplier's datasheet.
  • Line Regulation – Expressed as a percentage, this shows change in the output voltage relative to changes in the input line voltage.
  • Load Regulation – is the measure to ensure that the output voltage is constant despite load variations. A good load regulation ensures that output voltage doesn't fluctuate when loads increase or are removed. This is important where test results cannot be repeated.

882 Products showing for Bench Power Supplies & Sources

1 of 45
  • RS Stock No. 757-560
  • Mfr. Part No. 1044
Each
HK$7,466.60(exc. GST)
  • RS Stock No. 187-3437
  • Mfr. Part No. E36232A
Each
HK$16,292.10(exc. GST)
  • RS Stock No. 437-9007
  • Mfr. Part No. EX4210R
Each
HK$7,296.87(exc. GST)
  • RS Stock No. 187-3438
  • Mfr. Part No. E36233A
Each
HK$30,950.30(exc. GST)
  • RS Stock No. 138-6134
  • Mfr. Part No. EA-EL 9080-60 DT
Each
HK$30,349.38(exc. GST)
  • RS Stock No. 671-8726
  • Mfr. Part No. N5749A
Each
HK$30,171.30(exc. GST)
  • RS Stock No. 272-8781
  • Mfr. Part No. EA-PSI 10080-510 3U
Each
HK$151,730.30(exc. GST)
  • RS Stock No. 760-0304
  • Mfr. Part No. 6221
Each
HK$114,207.60(exc. GST)
  • RS Stock No. 885-6652
  • Mfr. Part No. EA-PS 9200-50 1U
Each
HK$33,492.70(exc. GST)
  • RS Stock No. 538-9027
  • Mfr. Part No. EA-PS 524-11R
Each
HK$2,241.40(exc. GST)
  • RS Stock No. 205-1404
  • Mfr. Part No. TSX3510
Each
HK$8,538.00(exc. GST)
  • RS Stock No. 259-2951
  • Mfr. Part No. EA-PS 10080-120 2U
Each
HK$61,490.70(exc. GST)
  • RS Stock No. 210-0283
  • Mfr. Part No. B2901B
Each
HK$85,083.60(exc. GST)
  • RS Stock No. 223-1577
  • Mfr. Part No. BK9173B
Each
HK$17,112.20(exc. GST)
  • RS Stock No. 138-6087
  • Mfr. Part No. EA-PS 9080-10 T
Each
HK$19,510.24(exc. GST)
  • RS Stock No. 263-8616
  • Mfr. Part No. N8762A
Each
HK$85,479.70(exc. GST)
  • RS Stock No. 918-1420
  • Mfr. Part No. 2461
Each
HK$138,343.80(exc. GST)
  • RS Stock No. 299-612
  • Mfr. Part No. HPS20K800-400V
Each
HK$184,295.60(exc. GST)
  • RS Stock No. 223-1570
  • Mfr. Part No. BK1735A
Each
HK$5,082.00(exc. GST)
  • RS Stock No. 768-3419
  • Mfr. Part No. 2602B
Each
HK$193,223.90(exc. GST)
Results per page