Gas Detectors

p>A gas detector can also be known as a gas analyser, gas meter or gas leak detector. Their main function is to alarm you if there are any hazardous gas leaks, oxygen depletion or other emissions (combustible,flammable and toxic gases) in the area.


Why would you need a gas detector?


Gas detection is an important part of home safety and essential part of commercial and industrial safety systems and provides you with 24/7 monitoring. Gas detectors can come as hand -held portable devices or can be fixed or mounted to walls and ceilings. Most gas detectors are battery operated for safety, so important to check the battery life and do regular maintenance checks.


How do they work?


Within the gas detector, there is a sensor that will measure and monitor the concentration of certain hazardous gases that are in the air, If the gases are detected above a certain level which the sensor is set to then it will trigger an alarm to warn people to evacuate the area. The alarms may be a loud alarm or it may set a strobe light off, or it could do both of these, The gas detector could also send a signal to the building operations department in industrial/ commercial buildings so people are aware of the danger even if they are not in the affected area.


Common Combustible Gases


  • Carbon Monoxide

  • Chlorine

  • Carbon Dioxide

  • Ammonia Hydrogen Sulphide

  • Methane

  • Nitrogen Dioxide

  • Butane Gas

What do they detect?


Gas detectors are categorized by the type of gas they detect. Within this broad range, they are further defined by the technology they use: catalytic and infrared sensors detect combustible gases and electrochemical and metal oxide semiconductor technologies generally detect toxic gases.


...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Gases Detected Accuracy Response Time Application ATEX Approval Meter Type Display Type Audible Alarm Visual Alarm Power Source Battery Type Battery Life Dimensions Weight
RS Stock No. 913-2639
Mfr. Part No.0563 3163
BrandTesto
HK$2,452.74
Each
units
CFCs, HCFCs, HFCs, R-22, R-404A, R-410A, R-507, R134a, 438A - 20 s - - Handheld - Yes Yes Battery 2 x D 16 h 270 x 65 x 65mm 454g
RS Stock No. 225-375
Mfr. Part No.0563 3164
BrandTesto
HK$3,992.56
1 Lot of 1
Lot(s)
Refrigerants - 1 s Leak Detection, Refrigeration - - - Yes Yes Battery Rechargeable NiMH 6 h 190 x 57 x 42mm 348g
RS Stock No. 708-7742
Mfr. Part No.GS-AG-B-039-G
BrandCrowcon
HK$3,436.45
Each
units
Oxygen - 10 s Hazardous Area Worker Protection - Personal LCD - Backlit Yes Yes Battery Non rechargeable Lithium 2 yr 90 x 48 x 24mm 129g
RS Stock No. 708-7739
Mfr. Part No.T3-AAZZZZZZ-A-001-Z
BrandCrowcon
HK$3,561.50
Each
units
Flammable - - Industrial Environments - Personal LCD Yes Yes Battery Rechargeable Lithium-Ion 14 h 114 x 71 x 48mm 295g
RS Stock No. 327-1722
Mfr. Part No.RD99/RS
BrandKane
HK$1,378.25
Each
units
Refrigerants - 1 s Refrigeration - - LED Yes Yes Battery 9V 8 h 180 x 70 x 35mm 400g
RS Stock No. 813-3221
Mfr. Part No.XC100-EN
BrandHoneywell
HK$250.63
Each
units
Carbon Monoxide - - Commercial, Industrial - Ceiling, Free Standing, Wall - Yes Yes Battery Non rechargeable Lithium - 100 x 72 x 36mm 135g
RS Stock No. 468-3918
Mfr. Part No.P01651001Z
HK$2,589.79
Each
units
Carbon Monoxide ±5 % 70 s Combustion Appliance - Personal LCD - Backlit Yes - Battery 9V - 237 x 60.5 x 38mm 190g
RS Stock No. 122-5520
Mfr. Part No.T4-HOCA/RS
BrandCrowcon
HK$5,102.70
Each
units
Carbon Monoxide, Hydrogen Sulphide, Oxygen - - Industrial Yes Handheld LED Yes Yes Battery Rechargeable Li-ion 24 h 135 x 80 x 35mm 282g
RS Stock No. 910-7848
Mfr. Part No.0632 3173
BrandTesto
HK$1,501.04
Each
units
Carbon Monoxide ±10 % 40 s Boiler Service, Home Inspections, Weatherization Audits - Handheld LCD - Backlit Yes Yes Battery AAA Micro 150 h - -
RS Stock No. 123-8775
BrandRS PRO
HK$2,459.60
Each
units
- - - Conduit & Pipe Identification, Door & Window Leaks - Handheld LED Yes Yes Battery 9V - 70 x 28 x 255mm -
RS Stock No. 708-7754
Mfr. Part No.GS-AY-B-001-G
BrandCrowcon
HK$3,302.50
Each
units
Carbon Monoxide - 20 s Hazardous Area Worker Protection - Personal LCD - Backlit Yes Yes Battery Rechargeable Lithium-Ion 2 yr 90 x 48 x 24mm 139g
RS Stock No. 708-7732
Mfr. Part No.T3-AGAAZZZZ-A-001-Z
BrandCrowcon
HK$4,144.25
Each
units
Carbon Monoxide, Flammable, Oxygen - 10 (Oxygen) s, 20 (Flammable) s - - Personal LCD - Backlit Yes Yes Battery Rechargeable Lithium-Ion 16 h 114 x 71 x 48mm 295g
RS Stock No. 708-7751
Mfr. Part No.GS-AZ-B-001-G
BrandCrowcon
HK$3,436.45
Each
units
Hydrogen Sulphide - 20 s Hazardous Area Worker Protection - Personal LCD - Backlit Yes Yes Battery Rechargeable Lithium-Ion 2 yr 90 x 48 x 24mm 118g
RS Stock No. 181-0421
Mfr. Part No.KANE77
BrandKane
HK$1,544.40
Each
units
Carbon Monoxide - - - - Handheld - Yes Yes Battery - - - -
New
RS Stock No. 193-6806
Mfr. Part No.OXY-FLEX-0-H
HK$7,378.80
Each
units
Oxygen - <15 s - - - - - - - - - 80 x 75 x 58mm -
RS Stock No. 182-3841
Mfr. Part No.BZ1-K123000202
HK$42,500.40
Each
units
- - - - Yes - LCD Yes Yes Battery Nickel-Metal Hydride (NiMH) 84 h, 168 h, 720 h 290 x 290 x 550mm 7.5kg
RS Stock No. 146-3573
Mfr. Part No.SGP30-2.5k
BrandSensirion
HK$99.87
Each
units
Air Contaminants 15% - Air Quality Control - - - - - - - - 2.45 x 2.45 x 0.9mm -
RS Stock No. 182-3833
Mfr. Part No.VTS-K1231100202
HK$5,781.78
Each
units
- - - - Yes - LCD Yes Yes Battery Lithium-Ion - 103 x 58 x 30mm 182g
RS Stock No. 144-5341
BrandRS PRO
HK$938.08
Each
units
Combustible - 2 s Leak Detection No Handheld LCD Yes Yes Battery Li-Ion Polymer - - -
RS Stock No. 122-5524
Mfr. Part No.T4-ZOZA/RS
BrandCrowcon
HK$3,794.65
Each
units
Oxygen - - Industrial Yes Handheld LED Yes Yes Battery Rechargeable Li-ion 24 h 135 x 80 x 35mm 282g
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...