Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 785-6302
Mfr. Part No.430476085716
HK$4.18
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6273
Mfr. Part No.430186050716
HK$4.01
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.6mm Black Tactile 6.5mm 6.2mm 6.2 x 6.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6364
Mfr. Part No.431153015826
HK$6.51
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.3mm White Tactile 5mm 5mm 5 x 5 x 1.5mm - Surface Mount 20 mA - 260 g
RS Stock No. 785-6308
Mfr. Part No.430476073716
HK$4.87
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.8mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6245
Mfr. Part No.430156070726
HK$3.90
Each
units
Single Pole Single Throw (SPST) Solder Momentary 3.6mm White Tactile 6.5mm 6.2mm 6.2 x 6.5mm - Through Hole 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6254
Mfr. Part No.430156070736
HK$4.01
Each
units
Single Pole Single Throw (SPST) Solder Momentary 3.6mm Pink Tactile 6.5mm 6.2mm 6.2 x 6.5mm - Through Hole 50 mA @ 12 V dc - 360 g
RS Stock No. 785-6459
Mfr. Part No.436331045822
HK$13.96
Each
units
Single Pole Single Throw (SPST) Solder Momentary 2.6mm Black Tactile 4.7mm 4.5mm 4.5 x 4.7mm - Surface Mount 50 mA @ 12 V dc - 220 g
RS Stock No. 785-6396
Mfr. Part No.431256038736
HK$4.48
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.3mm Pink Tactile 7mm 6.85mm 6.85 x 7mm - Through Hole 50 mA @ 12 V dc - 360 g
RS Stock No. 785-6318
Mfr. Part No.430466085726
HK$7.17
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm White Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6380
Mfr. Part No.431256031736
HK$4.62
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.6mm Pink Tactile 7mm 6.85mm 6.85 x 7mm - Through Hole 50 mA @ 12 V dc - 360 g
RS Stock No. 785-6406
Mfr. Part No.434111025826
HK$4.63
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm White Tactile 6mm 3.8mm 6 x 3.8 x 5mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6226
Mfr. Part No.430152070826
HK$4.21
Each
units
Single Pole Single Throw (SPST) Solder Momentary 3.6mm White Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6462
Mfr. Part No.436351045816
HK$4.70
Each
units
Single Pole Single Throw (SPST) Solder Momentary 2.6mm White Tactile 4.7mm 4.5mm 4.5 x 4.7mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6443
Mfr. Part No.434333045822
HK$5.01
Each
units
Single Pole Single Throw (SPST) Solder Momentary 2.6mm Black Tactile 4.7mm 4.5mm 4.5 x 4.7mm - Surface Mount 50 mA @ 12 V dc - 220 g
RS Stock No. 785-6481
Mfr. Part No.444BD21025816
HK$51.48
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.5mm Clear Tactile 6.8mm 4.5mm 4.5 x 6.8mm Yes Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6421
Mfr. Part No.434121043816
HK$4.95
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm Black Tactile 6mm 3.5mm 6 x 3.5 x 4.3mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6276
Mfr. Part No.430182095816
HK$11.21
Each
units
Single Pole Single Throw (SPST) Solder Momentary 6.1mm Black Tactile 6.5mm 6.2mm 6.2 x 6.5mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6327
Mfr. Part No.430456043736
HK$4.86
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 0.8mm Pink Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 360 g
RS Stock No. 785-6415
Mfr. Part No.434113043826
HK$4.98
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm White Tactile 6mm 3.5mm 6 x 3.5 x 4.3mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6399
Mfr. Part No.431256038716
HK$4.62
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.3mm Black Tactile 7mm 6.85mm 6.85 x 7mm - Through Hole 50 mA @ 12 V dc - 160 g