Push Button Nuts

Push button nuts are a type of nut that is used to secure long bolts quickly and easily. They move up and down the shaft of a bolt with the push of a button to secure them.

How do push button nuts work?

Push button nuts are used in applications where the nut has to be completely removed after the releasing operation and refitted rapidly for re-clamping. The nut is tilted over the threaded spindle. When in position, the nut is brought into a straight position to interlock the two threads on the nut and spindle. The nut will then have to be turned only by a fraction of a rotation to achieve clamping. Unlike conventional nuts and bolts that require a full turn, a fraction of a turn is all that is required to open a push button.

What are push button nuts used for?

Push button nuts are used to secure components where fast and frequent access is needed, such as inspection panels on aircraft and racing cars, covers on agricultural machinery and access panels in transportation and machine guarding.


...
Read more Read less

Filters

Viewing 21 - 23 of 23 products
Results per page
Description Price Accessory Type For Use With
RS Stock No. 876-7770
Mfr. Part No.0098.9213
BrandSchurter
HK$40.123
Each (In a Pack of 100)
units
M22 Stainless Steel Nut Schurter Pushbuttons
RS Stock No. 876-7773
Mfr. Part No.0098.9211
BrandSchurter
HK$30.097
Each (In a Pack of 100)
units
M27 Hex Nut Schurter Pushbuttons
RS Stock No. 103-6319
Mfr. Part No.U117
BrandAPEM
HK$14.278
Each (In a Pack of 5)
units
Cap Nut Push Button Switch
Related Products
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
Description:
20 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package. Forward current: IF ≤ ...
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
Description:
20 V, 0.2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package. Average forward ...