Piezo Switches

Filters

Viewing 141 - 157 of 157 products
Results per page
Description Price Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS Stock No. 691-9376
Mfr. Part No.PBAR2AFB000MX
BrandAPEM
HK$681.05
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP66 Momentary, Pulse - - - - - -40°C +55°C - -40 → +55°C
RS Stock No. 691-9638
Mfr. Part No.PBAR9AF2000A2A
BrandAPEM
HK$369.74
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Red/Green - Black - -40°C +75°C - -40 → +75°C
RS Stock No. 124-1087
Mfr. Part No.MPZI019/F/BL/24
BrandBulgin
HK$724.37
Each
units
1 A @ 24 V dc - Wire Lead IP68, IP69K Momentary Yes Blue Grey Grey - -40°C +85°C - -40 → +85°C
RS Stock No. 691-9414
Mfr. Part No.PBAR1AFB000A0B
BrandAPEM
HK$386.07
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Blue - - - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9442
Mfr. Part No.PBAR1AF2000A0G
BrandAPEM
HK$348.92
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Green - Black - -40°C +75°C - -40 → +75°C
RS Stock No. 867-3971
Mfr. Part No.1241.3254
BrandSchurter
HK$684.30
Each (In a Pack of 10)
units
100 mA Free Polarity Plug Connector IP67, IP69K SPST-NO Yes Green Natural Aluminium Aluminium Natural - -40°C +85°C - -40 → +85°C
RS Stock No. 691-9405
Mfr. Part No.PBAR1AFB000A0G
BrandAPEM
HK$453.25
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Green - - - -40°C +75°C - -40 → +75°C
RS Stock No. 122-3012
Mfr. Part No.1241.3667
BrandSchurter
HK$867.36
Each
units
100 mA Single Pole Double Throw (SPDT) - IK02, IP67, IP69K Latching Yes Blue, Green, Red - Natural - -40°C +85°C - -40 → +85°C
RS Stock No. 817-9955
Mfr. Part No.CPS16NF-ALRD
BrandCAMDENBOSS
HK$176.40
Each
units
200 mA @ 24 V 1-pole on-off switch Wire Lead IP68 Momentary - - Red Red - -40°C +125°C - -40 → +125°C
RS Stock No. 124-1089
Mfr. Part No.MPZI022/F/GN/24
BrandBulgin
HK$591.62
Each
units
1 A @ 24 V dc - Wire Lead IP68, IP69K Momentary Yes Green Grey Grey - -40°C +85°C - -40 → +85°C
RS Stock No. 691-9571
Mfr. Part No.PBARYAF0000F0B
BrandAPEM
HK$351.51
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue - Natural - -40°C +75°C - -40 → +75°C
RS Stock No. 225-690
Mfr. Part No.PBAR2AF0000LOG
BrandAPEM
HK$542.53
Each
units
200 mA @ 24 V dc NO Wire Lead - - Yes - - - - -40°C +75°C - -40 → +75°C
RS Stock No. 173-7862
Mfr. Part No.1241.3189
BrandSchurter
HK$678.561
Each (In a Box of 20)
units
100 mA @ 60 V NO Through Hole IP69K - Yes - - - - -40°C +85°C - -40 → +85°C
RS Stock No. 817-9952
Mfr. Part No.CPS16NF-ALNA
BrandCAMDENBOSS
HK$158.13
Each
units
200 mA @ 24 V 1-pole on-off switch Wire Lead IP68 Momentary - - Natural Natural - -40°C +125°C - -40 → +125°C
RS Stock No. 691-9411
Mfr. Part No.PBAR1AFB000A0Y
BrandAPEM
HK$386.07
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Yellow - - - -40°C +75°C - -40 → +75°C
RS Stock No. 165-3180
Mfr. Part No.PBAM1AF3002
BrandAPEM
HK$359.84
Each
units
1 A 1NO Flying Lead IP68, IP69K Momentary - - Green Green - -40°C +75°C - -40 → +75°C
RS Stock No. 165-3179
Mfr. Part No.PBAM1AF2002
BrandAPEM
HK$359.84
Each
units
1 A 1NO Flying Lead IP68, IP69K Momentary - - Black Black - -40°C +75°C - -40 → +75°C
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...