Piezo Switches

Filters

Viewing 121 - 129 of 129 products
Results per page
Description Price Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS Stock No. 691-9616
Mfr. Part No.PBAR9AF2000
BrandAPEM
HK$267.79
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse - - - Black - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9391
Mfr. Part No.PBAR1AFB000
BrandAPEM
HK$242.37
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - - - -40°C +75°C - -40 → +75°C
RS Stock No. 861-0380
Mfr. Part No.MP0042/3
BrandBulgin
HK$83.61
Each
units
2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C - -20 → +55°C
RS Stock No. 691-9571
Mfr. Part No.PBARYAF0000F0B
BrandAPEM
HK$323.39
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue - Natural - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9389
Mfr. Part No.PBAR11F0000
BrandAPEM
HK$460.27
Each
units
200 mA @ 24 V dc - Through Hole IP68 Latching - - - Natural - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9449
Mfr. Part No.PBAR1AF2000A2A
BrandAPEM
HK$360.59
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Red/Green - Black - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9509
Mfr. Part No.PBAR2AF2000L0S
BrandAPEM
HK$392.87
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Red - Black - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9613
Mfr. Part No.PBAR91F0000A2A
BrandAPEM
HK$463.05
Each
units
200 mA @ 24 V dc - Flying Lead IP68 Latching Yes Red/Green - Natural - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9385
Mfr. Part No.PBAR1AF0000A0W
BrandAPEM
HK$274.05
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes White - Natural - -40°C +75°C - -40 → +75°C