Description | Price | Contact Current Rating | Contact Configuration | Terminal Type | IP Rating | Switch Operation | Illuminated | LED Colour | Actuator Colour | Case Colour | Contact Material | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Operating Temperature Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
691-9373
Mfr. Part No.PBAR1AF0000A2A
BrandAPEM
|
HK$384.89
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Through Hole | IP68 | Momentary, Pulse | Yes | Red/Green | - | Natural | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
817-9933
Mfr. Part No.CPS22IF-PLWH-12RGB
BrandCAMDENBOSS
|
HK$132.32
Each
units
|
200 mA@ 24 V | Single Pole Single Throw (SPST) | Wire Lead | IP68, IP69 | Momentary | Yes | Blue, Green, Red | White | White | - | -20°C | +70°C | - | -20 → +70°C | |
RS Stock No.
848-4673
Mfr. Part No.PBAR9AFB000A3A
BrandAPEM
|
HK$602.55
Each
units
|
200 mA@ 24 V dc | Single Pole Single Throw (SPST) | Flying Lead | IP68, IP69K | Momentary | Yes | Red/Green/Blue | - | - | Bronze | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
456-1874
Mfr. Part No.1241.2411.3
BrandSchurter
|
HK$204.50
Each
units
|
100 mA | - | Solder | IP67 | - | - | - | Red | - | - | -20°C | +60°C | - | -20 → +60°C | |
RS Stock No.
691-9584
Mfr. Part No.PBARZAF0000F3A
BrandAPEM
|
HK$440.36
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Wire Lead | IP68 | Momentary, Pulse | Yes | Green/Blue | - | Natural | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
691-9635
Mfr. Part No.PBAR9AF2000A0W
BrandAPEM
|
HK$350.65
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Flying Lead | IP68 | Momentary, Pulse | Yes | White | - | Black | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
173-8081
Mfr. Part No.1241.2495.8
BrandSchurter
|
HK$316.48
Each (In a Box of 10)
units
|
40 mA | Single Pole Single Throw (SPST) | Pin | IP67 | NO | - | - | Natural | Natural | - | -20°C | +60°C | - | -20 → +60°C | |
RS Stock No.
691-9597
Mfr. Part No.PBAR9AF0000A0B
BrandAPEM
|
HK$381.52
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Flying Lead | IP68 | Momentary, Pulse | Yes | Blue | - | Natural | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
691-9600
Mfr. Part No.PBAR9AF0000A2A
BrandAPEM
|
HK$362.65
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Flying Lead | IP68 | Momentary, Pulse | Yes | Red/Green | - | Natural | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
691-9391
Mfr. Part No.PBAR1AFB000
BrandAPEM
|
HK$242.37
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Through Hole | IP68 | Momentary, Pulse | - | - | - | - | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
691-9610
Mfr. Part No.PBAR9AF2000A0S
BrandAPEM
|
HK$304.37
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Flying Lead | IP68 | Momentary, Pulse | Yes | Red | - | Black | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
691-9657
Mfr. Part No.PBAR9AFB000A0G
BrandAPEM
|
HK$361.43
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Flying Lead | IP68 | Momentary, Pulse | Yes | Green | - | - | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
691-9446
Mfr. Part No.PBAR1AF2000A0S
BrandAPEM
|
HK$604.78
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Through Hole | IP68 | Momentary, Pulse | Yes | Red | - | Black | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
691-9534
Mfr. Part No.PBAR2AF3000L0G
BrandAPEM
|
HK$518.62
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Wire Lead | IP68 | Momentary, Pulse | Yes | Green | - | Green | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
173-9688
Mfr. Part No.1241.3667
BrandSchurter
|
HK$788.291
Each (In a Box of 10)
units
|
100 mA | Single Pole Double Throw (SPDT) | - | IK02, IP67, IP69K | Latching | Yes | Blue, Green, Red | - | Natural | - | -40°C | +85°C | - | -40 → +85°C | |
RS Stock No.
173-8014
Mfr. Part No.1241.3008
BrandSchurter
|
HK$254.161
Each (In a Box of 10)
units
|
100 mA | Single Pole Single Throw (SPST) | Through Hole | IP67, IP69K | Momentary | - | - | Natural | Natural | - | -40°C | +85°C | - | -40 → +85°C | |
RS Stock No.
173-9926
Mfr. Part No.1241.2411.3
BrandSchurter
|
HK$204.50
Each (In a Box of 10)
units
|
100 mA | - | Solder | IP67 | - | - | - | Red | - | - | -20°C | +60°C | - | -20 → +60°C | |
RS Stock No.
691-9672
Mfr. Part No.PBAR9AF6000
BrandAPEM
|
HK$230.34
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Flying Lead | IP68 | Momentary, Pulse | - | - | - | Red | - | -40°C | +75°C | - | -40 → +75°C | |
RS Stock No.
173-8028
Mfr. Part No.1241.3257
BrandSchurter
|
HK$630.848
Each (In a Box of 10)
units
|
100 mA | Single Pole Single Throw (SPST) | Pre-wired | IP67 | NO | Yes | Green | - | - | - | -40°C | +85°C | - | -40 → +85°C | |
RS Stock No.
691-9470
Mfr. Part No.PBAT5AF6000
BrandAPEM
|
HK$231.71
Each
units
|
200 mA @ 24 V dc | Single Pole Single Throw (SPST) | Through Hole | IP68 | Momentary, Pulse | - | - | - | Red | - | -40°C | +75°C | - | -40 → +75°C |