Precision Limit Switch, High Precision Position Switch | RS
Recently searched

    Precision Position Switches

    Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

    What are precision position switches used for?

    Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

    Types of precision position switches

    Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.

    33 Products showing for Precision Position Switches

    Eaton
    -
    Cylindrical
    -
    -
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    Bourns
    -
    Block
    -
    -
    -
    -
    Bushing Mount
    12mA
    5V
    Plastic
    IP50
    20.22mm
    Telemecanique Sensors
    -
    Barrel
    PNP
    0.4mm
    -
    -
    -
    15A
    -
    Polyester
    IP40
    -
    Siemens
    -
    Flat
    -
    -
    -
    Screw
    -
    6A
    -
    -
    -
    -
    Baumer
    -
    Barrel
    -
    -
    -
    -
    -
    -
    -
    Nickel Plated Brass
    -
    -
    Eaton
    -
    Block
    -
    -
    -
    Cage Clamp
    -
    6A
    -
    Plastic
    IP66, IP67
    -
    Bourns
    -
    Block
    -
    -
    -
    -
    Bushing Mount
    12mA
    5V
    Plastic
    IP50
    20.22mm
    Honeywell
    -
    -
    -
    7.8mm
    312Hz
    -
    -
    0.045A
    -
    -
    IP67, IP69K
    -
    Eaton
    -
    Block
    -
    -
    -
    Screw
    -
    6A
    -
    Plastic
    IP66, IP67
    -
    Eaton
    -
    Block
    -
    -
    -
    -
    -
    6A
    -
    Plastic
    IP66, IP67
    -
    Eaton
    -
    Block
    -
    -
    -
    Screw
    -
    6A
    -
    Plastic
    IP66, IP67
    -
    Eaton
    -
    Block
    -
    -
    -
    -
    -
    6A
    -
    Plastic
    IP66, IP67
    -
    Eaton
    -
    Block
    -
    -
    -
    Screw
    -
    6A
    -
    Plastic
    IP66, IP67
    -
    Bourns
    -
    Block
    -
    -
    -
    -
    Bushing Mount
    12mA
    5V
    Plastic
    IP50
    20.22mm
    Baumer
    LED Status Display
    Barrel
    PNP
    -
    0 → 10Hz
    Wire Lead
    Cable Mount
    50mA
    36V
    Nickel Plated Brass
    IP50
    29.5mm
    Eaton
    -
    Block
    -
    -
    -
    -
    -
    6A
    -
    Plastic
    IP66, IP67
    -
    Baumer
    -
    Barrel
    PNP
    1.2mm
    250Hz
    Wire Lead
    Cable Mount
    0.05A
    -
    -
    IP67
    -
    Baumer
    -
    Barrel
    -
    -
    -
    -
    -
    -
    -
    Nickel Plated Brass
    -
    -
    Baumer
    -
    Barrel
    PNP
    1.2mm
    250Hz
    Wire Lead
    Cable Mount
    0.05A
    -
    -
    IP50
    -
    Baumer
    -
    Barrel
    PNP
    1.2mm
    250Hz
    Wire Lead
    Cable Mount
    0.05A
    -
    -
    IP50
    -
    Results per page