Magnetic Proximity Switch, NC Magnetic Reed Switch | RS
Recently searched

    Magnetic Proximity Switches

    Magnetic proximity switches are a type of electromagnetic switch that controls the flow of electricity within a circuit. It is composed of at least two ferrous reeds in a small glass casing. The switches are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

    Features and Benefits

    As there is no physical pressure on the switch there is no standard wear and tear.No voltage is neededAll models are reliable and compactGlass tubes encasing the reed switches ensure that they are protected from corrosion.

     Applications

     Limit Switching Machine Tool Position Sensing Valve Position Sensing Food Processing Machinery Elevator Position Sensing

    192 Products showing for Magnetic Proximity Switches

    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    220Vdc
    -
    100mΩ
    32mm
    32mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    -
    500mA
    200V
    -
    -
    300mΩ
    312mm
    32mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    220Vdc
    -
    200mΩ
    29mm
    29mm
    RS PRO
    Cylindrical
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    250Vdc
    -
    200mΩ
    28mm
    28mm
    RS PRO
    Rectangular
    -
    -
    CO
    -
    -
    2A
    400V
    400V
    -
    100mΩ
    -
    80mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1.2A
    140V ac
    200V dc
    500Hz
    200mΩ
    523mm
    23mm
    RS PRO
    Cylindrical
    -
    SPST
    NO
    -
    Wire Lead
    1.5A
    180V
    180V
    -
    150mΩ
    525.5mm
    25.5mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    CO
    -
    Wire Lead
    1.5A
    120V ac
    175Vdc
    100Hz
    150mΩ
    528.5mm
    28.5mm
    RS PRO
    Cylindrical
    -
    -
    NO
    -
    Screw
    500mA
    200V
    200V
    -
    200mΩ
    308mm
    28mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    32mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    23mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    220Vdc
    -
    100mΩ
    23mm
    23mm
    RS PRO
    Cylindrical
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1A
    130V ac
    180V dc
    500Hz
    300mΩ
    518mm
    18mm
    RS PRO
    Flat
    -
    SPST
    NO
    -
    -
    500mA
    200V
    200V
    -
    150mΩ
    15.6mm
    15.6mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1.2A
    140V ac
    200Vdc
    500Hz
    200mΩ
    532mm
    32mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28.5mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1.2A
    140V ac
    200Vdc
    500Hz
    200mΩ
    523mm
    23mm
    RS PRO
    Flat
    -
    SPST
    NO
    -
    -
    1A
    200V
    200V
    -
    150mΩ
    19.5mm
    16mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28.5mm
    RS PRO
    Flat
    -
    SPST
    NO
    -
    -
    500mA
    170V
    170V
    -
    200mΩ
    12.5mm
    12.5mm
    Results per page