Keyboard Switches

Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB). Keyboard switches are mostly used for computer keyboards, once the user presses the key on the keyboard this will press the switch down. Once the switch has been pressed down this will then send a signal to the computer telling it that you have pressed that specific key.
Keyboard switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)

...
Read more Read less

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range Voltage Rating
RS Stock No. 664-575
Mfr. Part No.MX1A-11NW
BrandZF
HK$5.474
Each (In a Pack of 5)
units
SPST-NO 10 mA @ 12 V ac 2.1 oz - Momentary - - - -10°C +70°C - - -10 → +70°C -
RS Stock No. 102-305
Mfr. Part No.D6C40 F1 LFS
BrandC & K
HK$9.57
Each
units
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Red - -20 → +85°C -
RS Stock No. 787-4849
Mfr. Part No.K12A BK 1 5N
BrandC & K
HK$33.50
Each
units
Single Pole Single Throw (SPST) 100 mA @ 30 V dc 5 N - Momentary 10⁶Operations 50mΩ IP40 -40°C +85°C Black Tin Plated -40 → +85°C -
RS Stock No. 145-730
Mfr. Part No.D6R90 F1 LFS
BrandC & K
HK$9.568
Each (In a Pack of 5)
units
SPST-NO 100 mA@ 32 V 1.3 N - Momentary - - - -20°C +85°C Black - -20 → +85°C 32V dc
RS Stock No. 174-2862
Mfr. Part No.SET BK AU OA
BrandC & K
HK$44.55
Each
units
Single Pole Double Throw (SPDT) 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS Stock No. 179-1195
Mfr. Part No.3ATL6+1B03+2B091
BrandMEC
HK$41.23
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - Yes Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Grey - -40 → +115°C -
RS Stock No. 102-327
Mfr. Part No.D6C90 F1 LFS
BrandC & K
HK$9.57
Each
units
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Black - -20 → +85°C -
RS Stock No. 787-4858
Mfr. Part No.K12C 1 5N
BrandC & K
HK$38.51
Each
units
Single Pole Single Throw (SPST) 100 mA @ 30 V dc 5 N - Momentary 10⁶Operations 50mΩ IP67 -40°C +85°C - Tin Plated -40 → +85°C -
RS Stock No. 102-248
Mfr. Part No.D6C60 F1 LFS
BrandC & K
HK$9.57
Each
units
SPST-NO 100 mA @ 32 V - - - - - - -20°C +85°C - - -20 → +85°C -
RS Stock No. 211-2329
Mfr. Part No.SETL BK RD AU OA
BrandC & K
HK$57.81
Each
units
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N - Momentary 5 x 10^6Operations 50mΩ - -25°C +85°C Black Gold -25 → +85°C -
RS Stock No. 173-9855
Mfr. Part No.1241.1100.7.097
BrandSchurter
HK$44.553
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
RS Stock No. 283-9349
Mfr. Part No.3ESH9
BrandMEC
HK$19.77
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +160°C Black Silver Plated -40 → +160°C -
RS Stock No. 231-3134
Mfr. Part No.3FTL6+1D03
BrandMEC
HK$47.89
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary - - - -40°C +115°C Grey - -40 → +115°C -
RS Stock No. 173-9856
Mfr. Part No.1241.1104.7.093
BrandSchurter
HK$29.062
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
RS Stock No. 211-2335
Mfr. Part No.SETL BK GN 7.62 AU OA
BrandC & K
HK$54.30
Each
units
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N Yes Momentary - 100mΩ - -25°C +85°C Black Gold -25 → +85°C -
RS Stock No. 173-9854
Mfr. Part No.1241.1100.7.095
BrandSchurter
HK$53.275
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Green Silver - -
RS Stock No. 301-5213
Mfr. Part No.1241.1104.7.093
BrandSchurter
HK$59.30
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
RS Stock No. 283-9692
Mfr. Part No.STTSKHCAC
HK$3.75
Each (In a Pack of 5)
units
SPST-NO 50 mA @ 12 V ac 2.55 N - - 500000Operations - - - - - Metal - -
RS Stock No. 301-5190
Mfr. Part No.1241.1100.7.095
BrandSchurter
HK$61.05
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Green Silver - -
RS Stock No. 283-9989
Mfr. Part No.SKHUBB
HK$12.186
Each (In a Pack of 5)
units
SPST-NO 50 mA @ 12 V ac 1.57 N - - - - - - - Brown - - -