Key Switches & Accessories

A key switch or lock switch setup is an ideal way to enhance the security and safety of various important - or potentially hazardous - workplace systems and mechanisms. Our selection of key switches and covers is sourced from leading brands known for reliability, durability and quality, including APEM, C&K, Honeywell, Omron, Lorlin, Saia-Burgess and NKK Switches.


How do key switches work, and what are the main differences between them?


Key switches or lock switches include a range of switch types that can only be actuated when used simultaneously with a physical key. This helps prevent unauthorised access to (or accidental triggering of) whichever system, machinery or process is controlled by the key switch actuator mechanism.


Key switches are widely used in processes such as automation control, comms systems, fire and security alarm panels, power distribution, and automatic door controls. Important factors to consider when buying key switches online include:



  • Number of positions - this can typically range anywhere between 1-6 positions, giving you full control over how many different states and potential functions the key switch is able to differentiate between as it’s turned.



  • Switch operation - common types of key switch operation include latching, momentary, maintained, snap action, and spring return. These operations can be used to control various lock switch function arrays such as off-on, on-off-start, break before make, and acc-off-ign.



  • Contact configuration - controls how the key switch behaves at various positions when turned, with common examples including Single Throw (ST), Single Pole Double Throw (SPDT), and Double Pole Double Throw (DPDT).



  • Key trapping - whether or not the key must be retained in the lock switch once actuated, in order for the relevant circuit to remain open/closed.



  • IP ratings - the level of protection you require against ingress of dirt/moisture around the key switch housing, dependent on environmental conditions.



  • Key switch covers and key types - caps, covers and bezels can all improve security or ease of access to key switch modules, while key types can range from simple fish keys to fully toothed and cut spares for various lock switch series and standards.

Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.