Description | Price | Number of Axes | Series | Switch Technology | IP Rating | Handle Type | Contact Voltage Rating | Contact Current Rating | Contact Configuration | Contact Material | Joystick Travel | Terminal Type | Mechanical Life | Depth Behind Panel | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
479-1570
Mfr. Part No.1V1-5F-11-87
BrandAPEM
|
HK$223.55
Each
units
|
2 | - | Momentary | IP65 | Conical | 250V ac | 6 A@ 250 V ac | - | Gold | ±12 ° | Solder | 5000000Operations | - | -20°C | |
RS Stock No.
440-7922
Mfr. Part No.7SA10SBL2588
BrandAPEM
|
HK$794.51
Each
units
|
2 | - | Dual Axis Potentiometric, Momentary | IP65 | Knob | - | 10 mA | - | Tinned Copper | 2 Way Gate at 36 ° | Flying Lead | 10000000Operations | 38.5mm | -20°C | |
RS Stock No.
789-7334
Mfr. Part No.1D1-5F-15-451
BrandAPEM
|
HK$235.64
Each
units
|
1, 2 | - | - | IP67 | Conical | 250V ac | 6 A @ 250 V ac | - | - | 24 (From Center) ° | Solder | 5000000Operations | - | -20°C | |
RS Stock No.
506-3573
Mfr. Part No.9SA10SC-22-46
BrandAPEM
|
HK$704.05
Each
units
|
2 | - | Passive | IP65 | - | - | - | - | - | ±18 ° | - | - | - | -20°C | |
RS Stock No.
174-9016
Mfr. Part No.NZBA2135
BrandAPEM
|
HK$596.78
Each
units
|
2 | NZ | Dual Axis Potentiometric | - | Lever | 125V ac | 2 A | - | Silver Alloy | 15 ° | Solder | - | 25.5mm | -25°C | |
RS Stock No.
193-1897
Mfr. Part No.XDGTT2LNNCYYLAN
BrandAPEM
|
HK$11,372.41
Each
units
|
2 | XD | Hall Effect | IP67 | - | - | - | - | - | ±20 ° | - | - | 45.7mm | -40°C | |
RS Stock No.
174-9017
Mfr. Part No.NZBB2135
BrandAPEM
|
HK$700.66
Each
units
|
2 | NZ | Dual Axis Potentiometric | - | Lever | 125V ac | 100 mA | - | Silver Alloy | 15 ° | Solder | - | 25.5mm | -40°C | |
RS Stock No.
506-3589
Mfr. Part No.9SA50RR-22-47
BrandAPEM
|
HK$1,548.98
Each
units
|
3 | - | Passive | IP65 | Castle | - | - | - | Tinned Copper | ±18 ° | Flying Lead | - | - | -20°C | |
RS Stock No.
123-5675
Mfr. Part No.TSAA3S14A
BrandAPEM
|
HK$1,458.81
Each
units
|
2 Axis | - | Spring Return | IP68, IP69K | Castle, Conical, Winged Hat | - | 50 mA | SPST | Brass | 50 ° | Wire Lead | 1000000Cycles | 10.27mm | -25°C | |
RS Stock No.
126-947
Mfr. Part No.5T25-1S0F-21-49
BrandAPEM
|
HK$1,067.63
1 Box of 1
Box(es)
|
2 | - | Dual Axis Potentiometric | - | - | - | - | - | - | ±20 ° | - | - | 27.5mm | -10°C | |
RS Stock No.
123-5677
Mfr. Part No.TS6A3S14A
BrandAPEM
|
HK$1,532.17
Each
units
|
2 Axis | - | Spring Return | IP68, IP69K | Button | - | 50 mA | SPST | Brass | 50 ° | Wire Lead | 1000000Cycles | 10.27mm | -25°C | |
RS Stock No.
174-9013
Mfr. Part No.NZBA0135
BrandAPEM
|
HK$571.18
Each
units
|
2 | NZ | Dual Axis Potentiometric | - | Lever | 125V ac | 2 A | - | Silver Alloy | 15 ° | Solder | - | 25.5mm | -25°C | |
RS Stock No.
193-1900
Mfr. Part No.XDGTT2MNNCYYMAN
BrandAPEM
|
HK$13,455.58
Each
units
|
2 | XD | Hall Effect | IP67 | - | - | - | - | - | ±20 ° | - | - | 45.7mm | -40°C | |
RS Stock No.
193-1896
Mfr. Part No.XDGTT2LNNCYYGAN
BrandAPEM
|
HK$11,794.16
Each
units
|
2 | XD | Hall Effect | IP67 | - | - | - | - | - | ±20 ° | - | - | 45.7mm | -40°C | |
RS Stock No.
136-6443
Mfr. Part No.NVH1D1C1CP2S
BrandAPEM
|
HK$1,254.20
Each
units
|
3 | - | Momentary | IP67, IP69K | Castle | 12V dc | 50 mA | 6PST | - | 12° (All Directions) | 6-Pin Connector | - | 17.5mm | -40°C | |
RS Stock No.
126-919
Mfr. Part No.8AC2AE6549
BrandAPEM
|
HK$1,004.09
1 Box of 1
Box(es)
|
1 | - | Progressive | IP65 | Conical | 125V ac | 1 A | - | Gold Plated | ±18 ° | - | 1000000Operations | 32.8mm | -25°C | |
RS Stock No.
193-1899
Mfr. Part No.XDGTT2LNNCYYKAN
BrandAPEM
|
HK$12,458.82
Each
units
|
2 | XD | Hall Effect | IP67 | - | - | - | - | - | ±20 ° | - | - | 45.7mm | -40°C | |
RS Stock No.
506-3595
Mfr. Part No.9SA50RR-22-48
BrandAPEM
|
HK$1,622.76
Each
units
|
3 | - | Passive | IP65 | - | - | - | - | - | ±18 ° | - | - | - | -20°C | |
RS Stock No.
123-5680
Mfr. Part No.PC2441
BrandAPEM
|
HK$2,678.30
Each
units
|
2 Axis | - | Spring Return | IP67, IP69K | Stick | - | 100 mA | - | - | ±25 ° | Wire Lead | 1000000Cycles | - | -40°C | |
RS Stock No.
467-9032
Mfr. Part No.400-123
BrandAPEM
|
HK$819.20
Each
units
|
2 | - | Dual Axis Potentiometric | IP65 | Conical | - | - | - | Brass | ±27.5 ° | Flying Lead | 5000000Operations | 36.6mm | -20°C |