Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 524-5589
Mfr. Part No.FU7350W
BrandABUS
HK$83.88
Each
units
Rectangular - - NC - Cable 200mA - - - - 2000mm 12mm 48mm
RS Stock No. 665-6924
Mfr. Part No.MK4100
BrandABUS
HK$477.04
Each
units
Rectangular - - NC - Cable 300mA - 24V - - 2000mm 230mm 45mm
RS Stock No. 524-5882
Mfr. Part No.MK4000
BrandABUS
HK$301.37
Each
units
Rectangular - - NC - Cable 1A - 24V - - 2000mm 230mm 45mm
RS Stock No. 524-5466
Mfr. Part No.MK1010B
BrandABUS
HK$79.24
Each
units
Rectangular - - NC - Cable 200mA - - - - 4000mm 12mm 48mm
RS Stock No. 524-5472
Mfr. Part No.MK1010W
BrandABUS
HK$79.24
Each
units
Rectangular - - NC - Cable 200mA - - - - 4000mm 12mm 48mm
RS Stock No. 524-5860
Mfr. Part No.MK2000W
BrandABUS
HK$94.24
Each
units
Rectangular - - NO - Cable 200mA - 24V - - 4000mm 12mm 48mm