Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Read more Read less

Filters

Viewing 81 - 100 of 115 products
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS Stock No. 609-7117
Mfr. Part No.XPEM311
HK$2,288.00
Each
units
2 NO/2 NC Harmony XPEA - Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS Stock No. 872-4280
Mfr. Part No.6210-BLE-A03
BrandHerga
HK$1,802.50
Each
units
- - - Thermoplastic - 24V 100 mA Light Duty IP67 - Grey 168 x 105 x 40mm Yes -
RS Stock No. 317-718
BrandRS PRO
HK$669.93
Each
units
- - - - - - - - - - - - - -
RS Stock No. 325-2715
BrandRS PRO
HK$787.07
Each
units
2 NO - Momentary Thermoplastic 250V 24V 3 A @ 250 V ac General Purpose IPX7 Silver Black, Grey 151 x 207 x 41mm - -
RS Stock No. 827-108
Mfr. Part No.XPEM510
HK$1,974.00
Each
units
NO/NC Harmony XPEA - Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS Stock No. 122-2791
BrandRS PRO
HK$883.85
Each
units
SP-CO - Non-Latching - 600V 500V 10 A Heavy Duty IP65 Silver - 164 x 255 x 157mm Yes -
RS Stock No. 548-561
Mfr. Part No.6221-AZBB-ZZEZ
BrandHerga
HK$434.26
Each
units
SPDT - Momentary Glass Filled Nylon 66 250V 250V 3 A General Purpose IP67 Silver Black 91 x 66 x 27mm No -
RS Stock No. 116-849
BrandRS PRO
HK$1,338.59
Each
units
SPDT - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -
RS Stock No. 335-319
BrandRS PRO
HK$152.04
Each
units
SPST N/O - Momentary PVC - 24V 50 mA @ 24 V Foot Switch Bellow IP67 - Black 40 (Dia.) x 16mm - -
RS Stock No. 325-2692
BrandRS PRO
HK$392.28
Each
units
SP-CO - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX7 Silver Black, Green 90 x 65 x 27mm - -
RS Stock No. 181-7694
Mfr. Part No.6256-BAAZ-0000
BrandHerga
HK$847.25
Each
units
DP-CO 6256 - - 250V 24V 6 A Heavy Duty IP67 - - 165 x 270 x 165mm Yes -
RS Stock No. 122-2792
BrandRS PRO
HK$235.66
Each
units
SPST-1NO - Momentary Steel 250V 500V 10 A Light Duty, Medium Duty IP20 - - 75.5 x 103.5 x 21.5mm - -
RS Stock No. 136-5937
Mfr. Part No.RF GF SW868
BrandSteute
HK$3,075.99
Each
units
SPST - - Die Cast Aluminium - - - General Industrial IP67 - Black 220 x 70 x 70mm No -
RS Stock No. 125-3712
BrandRS PRO
HK$1,108.54
Each
units
SP-CO - Momentary - 600V - 10 A - IP65 - - 164 x 243 x 157mm Yes -
RS Stock No. 125-0872
BrandRS PRO
HK$223.31
Each
units
SP-CO - Momentary Thermoplastic - - 6 A Light Duty IPX2 - Black 96 x 72 x 26mm Yes -
RS Stock No. 125-3706
BrandRS PRO
HK$198.37
Each
units
DP-CO - Momentary Glass Fibre Reinforced Plastic 250V - 15 A - IP20 - Black 75 x 100 x 33mm - -
RS Stock No. 103-9346
Mfr. Part No.2410.1001
BrandMarquardt
HK$620.28
Each
units
DPNO - - - 250V - 6 A @ 250 V ac - - - - - - -
RS Stock No. 808-6995
BrandRS PRO
HK$355.78
Each
units
SP-CO - Momentary Thermoplastic 24V 24V 1.75 A General Purpose IPX7 Silver - 96 x 72 x 26mm - -
RS Stock No. 125-3718
BrandRS PRO
HK$816.82
Each
units
Double Pole Single Throw (DPST) - Momentary Steel 250V - 15 A Light Duty IP20, IP68 - Black 180 x 132 x 26.5mm - -
RS Stock No. 609-7101
Mfr. Part No.XPEM310
HK$1,492.70
Each
units
NO/NC Harmony XPEA - Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...