DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 21 - 40 of 1064 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 256-288
Mfr. Part No.1825007-6
HK$36.90
Each
units
10P 20 mA@ 20 V dc Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 877-2148
Mfr. Part No.NDS-08-V
BrandAPEM
HK$16.17
Each (In a Tube of 21)
units
SPST 25 mA Phosphor Bronze 8 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 877-2185
Mfr. Part No.IKD0400101
BrandAPEM
HK$13.283
Each (In a Tube of 42)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 161-6066
Mfr. Part No.GDH08S04
HK$16.298
Each (In a Bag of 40)
units
8P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 163-8342
Mfr. Part No.1825007-6
HK$32.428
Each (In a Tube of 45)
units
10P 20 mA @ 20 V dc Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 616-0849
Mfr. Part No.A6H-4102
BrandOmron
HK$29.75
Each
units
4PST 25 mA@ 24 V dc - 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -
RS Stock No. 877-2126
Mfr. Part No.NDS-04-V
BrandAPEM
HK$9.679
Each (In a Tube of 40)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 877-2176
Mfr. Part No.IKD0400101
BrandAPEM
HK$12.294
Each (In a Bag of 5)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 162-1746
Mfr. Part No.ADE0804
HK$12.406
Each (In a Tube of 20)
units
8P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2122
Mfr. Part No.NDS-04-V
BrandAPEM
HK$12.644
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 745-5151
Mfr. Part No.3-435640-5
HK$16.95
Each
units
SPST 50 mA@ 30 V dc Gold Plated Copper Alloy 4 Through Hole Rocker DIP - +105°C -55°C -55 → +105°C - - -
RS Stock No. 785-6100
Mfr. Part No.416131160806
HK$53.19
Each
units
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 379-5177
Mfr. Part No.PT65501
BrandHartmann
HK$67.79
Each
units
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Wheel DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 876-7473
Mfr. Part No.78F01ST
BrandGrayhill
HK$23.268
Each (In a Pack of 10)
units
2PST 4 A Copper Alloy 1 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 161-4077
Mfr. Part No.STV04
HK$34.614
Each (In a Tube of 30)
units
4P 10 mA @ 5 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide SIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 519-517
Mfr. Part No.STV04
HK$39.58
Each
units
4P 10 mA@ 5 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide SIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 616-0855
Mfr. Part No.A6H-8102
BrandOmron
HK$27.95
Each
units
8P 25 mA@ 24 V dc - 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -
RS Stock No. 877-2223
Mfr. Part No.IKH0803000
BrandAPEM
HK$25.158
Each (In a Bag of 5)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 8 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS Stock No. 877-2403
Mfr. Part No.DHA-06T-Q
BrandApem
HK$16.546
Each (In a Bag of 5)
units
SPST 25 mA @ 24 V dc Gold Plate 6 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 616-0710
Mfr. Part No.A6RV-101RF
BrandOmron
HK$42.87
Each
units
- 25 mA@ 24 V dc - 10 Through Hole Rotary Flush DIP - +80°C -25°C -25 → +80°C - 250V ac -