DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 876-7473
Mfr. Part No.78F01ST
BrandGrayhill
HK$23.268
Each (In a Pack of 10)
units
2PST 4 A Copper Alloy 1 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 690-4412
Mfr. Part No.90HBW04PT
BrandGrayhill
HK$20.46
Each
units
SPST 100 mA@ 6 V dc Gold Plated Copper Alloy 4 Surface Mount Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 690-3567
Mfr. Part No.78B04T
BrandGrayhill
HK$10.237
Each (In a Pack of 3)
units
SPST 150 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 876-7470
Mfr. Part No.76RSB08ST
BrandGrayhill
HK$18.69
Each (In a Pack of 10)
units
SPST - - 8 Through Hole Piano DIP - - - - - - -
RS Stock No. 690-3523
Mfr. Part No.76SB08ST
BrandGrayhill
HK$15.54
Each (In a Pack of 3)
units
SPST 150 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Rocker DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 877-8521
Mfr. Part No.78B12T
BrandGrayhill
HK$29.379
Each (In a Pack of 10)
units
SPST 4 A Copper Alloy 12 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - 500 (After Life) V, 750 (Initial) V -
RS Stock No. 690-3576
Mfr. Part No.78B08ST
BrandGrayhill
HK$10.74
Each (In a Pack of 3)
units
SPST 25 mA@ 24 V dc - 8 Through Hole Slide DIP - - - - - - -
RS Stock No. 876-7512
Mfr. Part No.90HBW02PT
BrandGrayhill
HK$22.63
Each
units
SPST 3 A Copper Alloy 2 Surface Mount Slide DIP 2000Operations +85°C -40°C -40 → +85°C - 500V -
RS Stock No. 877-8464
Mfr. Part No.90B02ST
BrandGrayhill
HK$14.91
Each (In a Pack of 10)
units
SPST 3 A Copper Alloy 2 Through Hole Slide MIDIP 2000Operations +85°C -40°C -40 → +85°C - 500V -
RS Stock No. 877-8461
Mfr. Part No.90B08ST
BrandGrayhill
HK$11.52
Each (In a Pack of 10)
units
SPST 3 A Copper Alloy 8 Through Hole Slide MIDIP 2000Operations +85°C -40°C -40 → +85°C - 500V -