Detector Switches

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 164-9495
Mfr. Part No.DTS 316 CP-RT-1
HK$7,968.04
1 Reel of 1000
Reel(s)
- Surface Mount Lever 10 mA @ 5 V dc 1 - 3000000 cycles Silver Plated PBS -40°C +85°C -
RS Stock No. 164-9494
Mfr. Part No.DTS 11 LCP-0.7-T
HK$6,600.27
1 Reel of 1500
Reel(s)
- PCB Push Button 10 mA @ 5 V dc 1 - 100000 cycles Silver Plated Phosphor Bronze -40°C +80°C -
RS Stock No. 164-9966
Mfr. Part No.DTS 316 CP-RT-1
HK$8.30
Each (In a Pack of 5)
units
- Surface Mount Lever 10 mA @ 5 V dc 1 - 3000000 cycles Silver Plated PBS -40°C +85°C -
RS Stock No. 164-9487
Mfr. Part No.DTS 205 CP-T
HK$18,347.71
1 Reel of 2300
Reel(s)
- Surface Mount Lever 10 mA @ 5 V dc, 100 mA @ 3.6 V dc 1 - 100000 cycles Gold Plated Copper Alloy -40°C +85°C -
RS Stock No. 164-9957
Mfr. Part No.DTS 06 A1 CT
HK$14.054
Each (In a Pack of 5)
units
- Surface Mount Lever 100 mA @ 30 V dc 1 - 50000 cycles Silver Plated Phosphor Bronze -10°C +60°C -
RS Stock No. 164-9932
Mfr. Part No.DTS 205 CP-T
HK$8.30
Each (In a Pack of 5)
units
- Surface Mount Lever 10 mA @ 5 V dc, 100 mA @ 3.6 V dc 1 - 100000 cycles Gold Plated Copper Alloy -40°C +85°C -
RS Stock No. 164-9493
Mfr. Part No.DTS 06 A1 CT
HK$11.218
Each (On a Reel of 700)
units
- Surface Mount Lever 100 mA @ 30 V dc 1 - 50000 cycles Silver Plated Phosphor Bronze -10°C +60°C -
RS Stock No. 164-9965
Mfr. Part No.DTS 11 LCP-0.7-T
HK$4.492
Each (In a Pack of 5)
units
- PCB Push Button 10 mA @ 5 V dc 1 - 100000 cycles Silver Plated Phosphor Bronze -40°C +80°C -