Voltage Translators

Filters

Viewing 41 - 60 of 261 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS Stock No. 178-7022
Mfr. Part No.GTL2002DP,118
BrandNXP
HK$4.68
Each (In a Tube of 100)
units
GTL Voltage Level Translator GTL, GTL+ to LVTTL, TTL - - Open Drain 1.5 ns @ 3.3 V Surface Mount TSSOP 8 1, 2 1.1 mm, 3.1 mm 1.45mm 5mm
RS Stock No. 923-7327
Mfr. Part No.MAX3395EETC+
HK$55.02
Each (In a Tube of 75)
units
LVCMOS, LVTTL Voltage Level Translator BiCMOS -15mA 10mA 3 State 600ns Surface Mount TQFN 12 4 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
RS Stock No. 145-5813
Mfr. Part No.CD4504BE
HK$4.038
Each (In a Tube of 25)
units
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 510-964
Mfr. Part No.GTL2010BS,118
BrandNXP
HK$5.236
Each (In a Pack of 5)
units
GTL Voltage Level Translator GTL, GTL+ to LVTTL, TTL - - Open Drain 1.5 ns@ 3.3 V Surface Mount HVQFN 24 1, 10 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm
RS Stock No. 709-2545
Mfr. Part No.CD4504BE
HK$4.038
Each (In a Pack of 10)
units
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 186-8484
Mfr. Part No.74AC244MTC
HK$4.488
Each (In a Pack of 25)
units
AC Buffer - -24mA 24mA 3 State 10 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 190-5933
Mfr. Part No.MAX3378EEUD+T
HK$36.495
Each (In a Pack of 2)
units
- Voltage Level Translator Bi-Directional - - Open Drain, 3 State 1000ns Surface Mount TSSOP 14 - 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 190-4899
Mfr. Part No.MAX3378EEBC+T
HK$19.452
Each (On a Reel of 2500)
units
- Voltage Level Translator Bi-Directional - - Open Drain, 3 State - Surface Mount UCSP 12 - 2.02 x 1.54 x 0.4mm 0.4mm 2.02mm
RS Stock No. 190-5991
Mfr. Part No.MAX3004EUP+
HK$33.072
Each (In a Pack of 5)
units
- Level Translator Bi-Directional - - 3 State 1000ns Surface Mount TSSOP 20 - 6.6 x 4.5 x 0.75mm 0.75mm 6.6mm
RS Stock No. 166-3568
Mfr. Part No.FXMAR2102L8X
HK$2.32
Each (On a Reel of 5000)
units
FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns @ 50 pF Surface Mount MicroPak 8 1 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm
RS Stock No. 709-3309
Mfr. Part No.TXS0104ED
HK$9.692
Each (In a Pack of 5)
units
- Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS Stock No. 908-0828
Mfr. Part No.MC100EPT622MNG
HK$181.67
Each
units
LVCMOS, LVTTL Voltage Translator LVCMOS to LVPECL, LVTTL to LVPECL - - LVPECL 925ps Surface Mount QFN 32 10 5 x 5 x 0.95mm 0.95mm 5mm
RS Stock No. 732-9446
Mfr. Part No.MAX3377EEUD+
HK$33.03
Each
units
LVCMOS, LVTTL Voltage Level Translator BiCMOS -0.02mA .02mA 3 State 1600ns Surface Mount TSSOP 14 4 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 162-8857
Mfr. Part No.TXS0102DQER
HK$2.297
Each (On a Reel of 5000)
units
- Voltage Level Translator Bi-Directional -20µA 1mA Open Drain, Push-Pull - Surface Mount X2SON 8 1 1.45 x 1.05 x 0.35mm 0.35mm 1.45mm
RS Stock No. 162-7357
Mfr. Part No.SN74AUP1T98DCKT
HK$2.70
Each (On a Reel of 250)
units
AUP Voltage Level Translator - -4mA 4mA - 5.5 ns @ 2.5 V Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm 2mm
RS Stock No. 185-9039
Mfr. Part No.NLSX0102FC2T2G
HK$6.51
Each (In a Pack of 10)
units
- Level Translator Bi-Directional -20µA 1mA 3 State 255 ns @ 15 pF Surface Mount Flip-Chip 8 2 1.9 x 0.9 x 0.31mm 0.31mm 1.9mm
RS Stock No. 802-1626
Mfr. Part No.NLSV1T34DFT2G
HK$5.66
Each (In a Pack of 20)
units
- Voltage Level Translator Low Voltage Translation -24mA 24mA 3 State 3.3 ns@ 15 pF Surface Mount SC-88A 5 2 2.2 x 1.35 x 1mm 1mm 2.2mm
RS Stock No. 662-8014
Mfr. Part No.SN74AVC4T245DR
HK$7.58
Each (In a Pack of 5)
units
AVC Bus Transceiver - -12mA 12mA - 6.3 ns @ 1.5 V Surface Mount SOIC 16 2 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 186-7232
Mfr. Part No.74ACT240MTC
HK$4.997
Each (In a Tube of 75)
units
ACT Buffer - -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 186-7249
Mfr. Part No.74LVX125MTCX
HK$1.076
Each (On a Reel of 2500)
units
LVX Buffer Low Voltage Translation -4mA 4mA 3 State 17 ns @ 50 pF Surface Mount TSSOP 14 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...