Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 61 - 80 of 300 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 166-1616
Mfr. Part No.MM74HCT14MX
HK$1.793
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 20 ns @ 5 V -4.8mA 4.8mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm -
RS Stock No. 184-4275
Mfr. Part No.MC74HC132ADG
HK$2.401
Each (In a Tube of 55)
units
NAND Schmitt Trigger - 4 Yes 190ns -25mA 25mA Surface Mount SOIC 14 - 8.75 x 4 x 1.5mm AEC-Q100
RS Stock No. 136-2153
Mfr. Part No.74LVC2G17GV,125
BrandNexperia
HK$0.61
Each (On a Reel of 3000)
units
Non-Inverting Schmitt Trigger TTL 2 Yes 13.1 ns @ 1.95 V - - Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm -
RS Stock No. 169-8537
Mfr. Part No.NC7SZ14P5X
HK$0.486
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm -
RS Stock No. 662-8639
Mfr. Part No.SN74LVC14ADBR
HK$2.322
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SSOP 14 LVC 6.2 x 5.3 x 1.95mm -
RS Stock No. 816-8873
Mfr. Part No.74LVT14PW,112
BrandNexperia
HK$8.823
Each (In a Pack of 8)
units
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount TSSOP 14 LVT 5.1 x 4.5 x 0.95mm -
RS Stock No. 169-8531
Mfr. Part No.NC7S14M5X
HK$0.604
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 17 ns @ 6 V, 20 ns @ 4.5 V, 27 ns @ 3 V, 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm -
RS Stock No. 136-4869
Mfr. Part No.74HC14D-Q100,118
BrandNexperia
HK$1.417
Each (In a Pack of 100)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 190 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm AEC-Q100
RS Stock No. 639-6155
Mfr. Part No.TC7PA14FU(TE85L,F)
BrandToshiba
HK$3.18
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 2 Yes 4 ns @ 3.3 V, 4.3 ns @ 2.5 V, 8.6 ns @ 1.8 V -24mA 24mA Surface Mount SSOP 6 VCX 2 x 1.25 x 0.9mm -
RS Stock No. 103-8092
Mfr. Part No.74HC1G14GW,125
BrandNexperia
HK$0.377
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 190ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm -
RS Stock No. 663-0051
Mfr. Part No.CD74HC14M
HK$4.616
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 23 ns @ 6 V, 27 ns @ 4.5 V, 135 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 921-0300
Mfr. Part No.74LVC2G14DW-7
HK$0.757
Each (In a Pack of 100)
units
Inverter - Push-Pull - Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-363 6 LVC 2.2 x 1.35 x 1mm -
RS Stock No. 670-9813
Mfr. Part No.NC7SZ14M5X
HK$1.805
Each (In a Pack of 20)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm -
RS Stock No. 809-6087
Mfr. Part No.SN74LVC3G14DCUR
HK$3.665
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 3 Yes 9.7 ns @ 30 pF -32mA 32mA Surface Mount US 8 LVC 2.1 x 2.4 x 0.8mm -
RS Stock No. 739-0117
Mfr. Part No.74VHC14MX
HK$3.69
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 18.5ns -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm -
RS Stock No. 121-9219
Mfr. Part No.SN74LVC1G14DCKT
HK$3.515
Each (On a Reel of 250)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 178-6987
Mfr. Part No.74LV14D,112
BrandNexperia
HK$3.234
Each (In a Tube of 57)
units
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm -
RS Stock No. 184-0629
Mfr. Part No.CD74ACT14M
HK$5.96
Each
units
Inverter Schmitt Trigger - 6 Yes 14.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm -
RS Stock No. 802-1727
Mfr. Part No.NL27WZ14DFT2G
HK$0.83
Each (In a Pack of 100)
units
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm -
RS Stock No. 807-2551
Mfr. Part No.SN74ACT14N
HK$3.42
Each (In a Pack of 25)
units
Inverter Schmitt Trigger, Single Ended Single Ended 6 Yes 12.5 ns @ 50 pF -75mA 75mA Through Hole PDIP 14 ACT 19.69 x 6.6 x 4.57mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...