Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of electronic circuit that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed. 


Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. 


What are monostable multivibrators used for?

Monostable multivibrators are used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment. 


Types of monostable multivibrators

There are two types of monostable multivibrators:

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-retriggerable monostable multivibrators are unaffected by further trigger pulses, and will remain in the unstable state only for the predetermined period of time. 

...
Read more Read less

Filters

Viewing 41 - 60 of 142 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 483-7979
Mfr. Part No.HEF4528BT,652
BrandNexperia
HK$4.616
Each (In a Pack of 10)
units
4000 Monostable Multivibrator 2 - - 20 ns 305 ns@ 5 V 0.08mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm
RS Stock No. 833-759
Mfr. Part No.CD74HCT221M
HK$5.87
Each
units
HCT Monostable Multivibrator 2 -4mA 4mA 14 ns 42 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 145-5799
Mfr. Part No.SN74LS122D
HK$9.555
Each (In a Tube of 50)
units
LS Monostable Multivibrator 1 -0.4mA 8mA 40 ns 56 ns @ 5 V 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS Stock No. 483-6588
Mfr. Part No.74HC423D,652
BrandNexperia
HK$7.972
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 17 ns 255 ns@ 2 V 0.008mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm
RS Stock No. 151-3398
Mfr. Part No.74HC123PW,118
BrandNexperia
HK$2.764
Each (In a Pack of 50)
units
HC Monostable Multivibrator 2 -4mA 4mA 26 ns 385 ns @ 15 pF - Surface Mount TSSOP16 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 164-6069
Mfr. Part No.LTC6993CS6-2#TRMPBF
HK$31.515
Each (In a Pack of 2)
units
LTC Monostable Multivibrator 1 -16mA +16mA 1 µs 28 ns @ 5 pF - Surface Mount TSOT-23 6 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS Stock No. 186-9164
Mfr. Part No.MC100EL32DG
HK$53.71
Each (In a Pack of 2)
units
ECL Divider 2 - - - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 145-6019
Mfr. Part No.SN74LV221AD
HK$11.652
Each (In a Tube of 40)
units
LV Monostable Multivibrator 2 -12mA 12mA 5 ns 36 ns @ 2.5 V 0.02mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 921-2808
Mfr. Part No.SN74LVC1G123DCTR
HK$2.816
Each (On a Reel of 3000)
units
LVC Monostable Multivibrator 1 -32mA 32mA 2.5 ns - 20µA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm
RS Stock No. 186-8851
Mfr. Part No.MC14521BDG
HK$5.62
Each (In a Tube of 48)
units
- Frequency Divider - - - 120 ns 2600 ns @ 50 pF 150µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 151-3348
Mfr. Part No.74HC123PW,118
BrandNexperia
HK$1.107
Each (On a Reel of 2500)
units
HC Monostable Multivibrator 2 -4mA 4mA 26 ns 385 ns @ 15 pF - Surface Mount TSSOP16 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 113-0635
Mfr. Part No.74HC4538D,652
BrandNexperia
HK$4.78
Each
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 14 ns 265 ns@ 2 V 0.008mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm
RS Stock No. 663-0357
Mfr. Part No.CD74HC423M
HK$6.204
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 145-0702
Mfr. Part No.CD74HCT123M
HK$4.508
Each (In a Tube of 40)
units
HCT Monostable Multivibrator 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 178-4724
Mfr. Part No.MC14528BDG
HK$4.273
Each (In a Tube of 48)
units
4000 Monostable Multivibrator 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 663-0477
Mfr. Part No.CD74HCT123M
HK$5.08
Each (In a Pack of 5)
units
HCT Monostable Multivibrator 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 146-0416
Mfr. Part No.74HCT123PW,112
BrandNexperia
HK$3.303
Each (In a Tube of 96)
units
HCT Monostable Multivibrator 1 -4mA 4mA 150 ns 385 ns @ 50 pF - Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 303-927
Mfr. Part No.SN74221N
HK$48.05
Each
units
74 Monostable Multivibrator 2 -0.8mA 16mA 20 ns 80 ns @ 5 V 26mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 103-8394
Mfr. Part No.HEF4538BT,652
BrandNexperia
HK$4.263
Each (In a Tube of 50)
units
4000 Monostable Multivibrator 2 - - 20 ns 460 ns @ 5 V 0.08mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm
RS Stock No. 809-6273
Mfr. Part No.CD74HC221MT
HK$7.497
Each (On a Tape of 10)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 595 μs 315 ns@ 50 pF 160µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...