Logic Full Adders

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Logic Family Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Propagation Delay Test Condition
RS Stock No. 368-6326
Mfr. Part No.SN74LS283N
HK$11.64
Each (In a Tube of 25)
units
LS -0.4mA 8mA Through Hole PDIP 24 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V +70 °C 4.75 V 0 °C 15pF
RS Stock No. 145-7149
Mfr. Part No.CD74HC283M96
HK$1.916
Each (On a Reel of 2500)
units
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V +125 °C 2 V -55 °C 50pF
RS Stock No. 635-246
Mfr. Part No.CD74HCT283E
HK$7.36
Each
units
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V +125 °C 4.5 V -55 °C 50pF
RS Stock No. 662-7099
Mfr. Part No.CD74HC283M96
HK$5.13
Each (In a Pack of 5)
units
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V +125 °C 2 V -55 °C 50pF
RS Stock No. 145-7001
Mfr. Part No.SN74LS283D
HK$12.49
Each (In a Tube of 40)
units
LS -0.4mA 8mA Surface Mount SOIC 24 ns @ 15 pF 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C 15pF
RS Stock No. 145-0685
Mfr. Part No.CD74HCT283E
HK$6.05
Each (In a Tube of 25)
units
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V +125 °C 4.5 V -55 °C 50pF
RS Stock No. 809-5876
Mfr. Part No.SN74LS283D
HK$14.72
Each (In a Pack of 5)
units
LS -0.4mA 8mA Surface Mount SOIC 24 ns@ 15 pF 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C 15pF