Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 81 - 100 of 223 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 152-6507
Mfr. Part No.74LVC1G14GW-Q100,1
BrandNexperia
HK$0.744
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS 1 Yes 14 ns @ 50 pF - - Surface Mount TSSOP5 5 LVC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 169-8534
Mfr. Part No.NC7SZ04M5X
HK$0.676
Each (On a Reel of 3000)
units
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
New
RS Stock No. 197-7520
Mfr. Part No.SN74LVC1G04DBVR
HK$0.518
Each (On a Reel of 3000)
units
Inverter - - - No - - - - SOT-23 5 - - -
RS Stock No. 781-2740
Mfr. Part No.74HC04PW,112
BrandNexperia
HK$1.166
Each (In a Pack of 48)
units
Inverter - Voltage - No 130ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 165-8858
Mfr. Part No.74AHCT1G04SE-7
HK$0.317
Each (On a Reel of 3000)
units
Inverter - Totem Pole 1 No 10.05 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 HCT 2.2 x 1.35 x 1mm 1mm
New
RS Stock No. 197-7522
Mfr. Part No.SN74LVC1G04DCKR
HK$0.518
Each (On a Reel of 3000)
units
Inverter - - - No - - - - SC-70 5 - - -
RS Stock No. 166-2880
Mfr. Part No.NC7SZU04L6X
HK$1.07
Each (On a Reel of 5000)
units
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 816-8804
Mfr. Part No.74LVC2G04GW,125
BrandNexperia
HK$1.88
Each (In a Pack of 40)
units
Inverter - TTL 2 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 162-9126
Mfr. Part No.NL27WZ06DTT1G
HK$0.839
Each (On a Reel of 3000)
units
Inverter - Open Drain 2 No 4.1 ns @ 50 pF - 32mA Surface Mount TSOP 6 - 3.1 x 1.7 x 1mm 1mm
RS Stock No. 166-3733
Mfr. Part No.NC7SP05P5X
HK$0.667
Each (On a Reel of 3000)
units
Inverter - Open Drain 1 No 43 ns @ 30 pF - 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 170-5376
Mfr. Part No.74HC2G14GW,125
BrandNexperia
HK$2.24
Each (In a Pack of 50)
units
Inverter CMOS Schmitt Trigger 2 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 74HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 145-0659
Mfr. Part No.CD4007UBM
HK$3.451
Each (In a Tube of 50)
units
- - - 1 No 110 ns @ 5 V - - Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 152-6498
Mfr. Part No.74AHC1GU04GW-Q100H
BrandNexperia
HK$0.839
Each (In a Pack of 100)
units
Inverter CMOS Symmetrical Impedance 1 - 13.5 ns @ 50 pF - - Surface Mount TSSOP5 5 AHC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 816-8747
Mfr. Part No.74LVC1G04GV,125
BrandNexperia
HK$0.633
Each (In a Pack of 100)
units
Inverter - TTL 1 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 152-6496
Mfr. Part No.74HC1GU04GW-Q100,1
BrandNexperia
HK$0.941
Each (In a Pack of 100)
units
Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm
RS Stock No. 165-9881
Mfr. Part No.74HC04PW,112
BrandNexperia
HK$2.472
Each (In a Tube of 96)
units
Inverter - Voltage - No 130ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 802-4332
Mfr. Part No.NL37WZ14USG
HK$3.22
Each (On a Tape of 50)
units
Inverter - Current, Voltage 3 Yes 8.1 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS Stock No. 540-0540
Mfr. Part No.TC7S04F(F)
BrandToshiba
HK$2.298
Each (In a Pack of 5)
units
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 662-7702
Mfr. Part No.SN74AHC1G04DBVT
HK$6.16
Each (In a Pack of 5)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 165-8588
Mfr. Part No.74LVC1G04GV,125
BrandNexperia
HK$0.367
Each (On a Reel of 3000)
units
Inverter - TTL 1 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm 1mm
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.