Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 822-8723
Mfr. Part No.74LVCE1G04SE-7
HK$1.36
Each (In a Pack of 100)
units
Inverter - Totem Pole 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 165-8858
Mfr. Part No.74AHCT1G04SE-7
HK$0.317
Each (On a Reel of 3000)
units
Inverter - Totem Pole 1 No 10.05 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 HCT 2.2 x 1.35 x 1mm 1mm
RS Stock No. 165-8861
Mfr. Part No.74LVCE1G04SE-7
HK$0.856
Each (On a Reel of 3000)
units
Inverter - Totem Pole 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 921-0297
Mfr. Part No.74LVC2G04W6-7
HK$2.46
Each (In a Pack of 50)
units
Inverter - - - No - - - Surface Mount SOT-26 6 LVC 3.1 x 1.7 x 1.3mm 1.3mm
RS Stock No. 165-8855
Mfr. Part No.74AHC1GU04SE-7
HK$0.368
Each (On a Reel of 3000)
units
Inverter - CMOS 1 No 13 ns @ 50 pF -6mA 6mA Surface Mount SOT-353 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 165-8517
Mfr. Part No.74LVC2G04W6-7
HK$0.864
Each (On a Reel of 3000)
units
Inverter - - - No - - - Surface Mount SOT-26 6 LVC 3.1 x 1.7 x 1.3mm 1.3mm
RS Stock No. 751-2796
Mfr. Part No.74LVC1G04SE-7
HK$0.796
Each (On a Tape of 100)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 165-8850
Mfr. Part No.74AHC1G04SE-7
HK$0.368
Each (On a Reel of 3000)
units
Inverter - Push-Pull 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 822-8679
Mfr. Part No.74AHC1GU04SE-7
HK$0.693
Each (In a Pack of 100)
units
Inverter - CMOS 1 No 13 ns @ 50 pF -6mA 6mA Surface Mount SOT-353 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 822-8653
Mfr. Part No.74AHC1G04SE-7
HK$0.693
Each (In a Pack of 200)
units
Inverter - Push-Pull 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 166-0414
Mfr. Part No.74LVC1G04SE-7
HK$0.462
Each (On a Reel of 3000)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 822-8688
Mfr. Part No.74AHCT1G04SE-7
HK$0.599
Each (In a Pack of 200)
units
Inverter - Totem Pole 1 No 10.05 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 HCT 2.2 x 1.35 x 1mm 1mm