Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 671-1642
Mfr. Part No.74VHC04MX
HK$4.04
Each (In a Pack of 10)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-2392
Mfr. Part No.74VHC04MX
HK$1.63
Each (On a Reel of 2500)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-4498
Mfr. Part No.74LCX04M
HK$4.00
Each (In a Tube of 55)
units
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 671-1576
Mfr. Part No.74LCX04M
HK$2.554
Each (In a Pack of 10)
units
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 806-1371
Mfr. Part No.MC74HC04ADR2G
HK$2.668
Each (In a Pack of 50)
units
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 184-4253
Mfr. Part No.MC14049UBDG
HK$3.07
Each (In a Tube of 48)
units
Buffer, Inverter CMOS - 6 - 120ns -4.7mA 30mA Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS Stock No. 186-7281
Mfr. Part No.MC74AC05DG
HK$3.37
Each (In a Tube of 55)
units
Inverter TTL Open Drain 2 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 184-4273
Mfr. Part No.MC74HC04ADG
HK$2.31
Each (In a Tube of 55)
units
Inverter Single Ended CMOS, LSTTL 6 - 110 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 184-4257
Mfr. Part No.MC14069UBDG
HK$3.09
Each (In a Tube of 55)
units
Inverter Single Ended Single Ended 6 - 125 ns @ 50 pF -4.2 (Minimum)mA 4.2 (Minimum)mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 806-1665
Mfr. Part No.MC74HCT14ADG
HK$3.03
Each (In a Pack of 55)
units
Inverter Schmitt Trigger - 6 Yes 48 ns @ 50 pF - 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-5257
Mfr. Part No.MC74HC04ADR2G
HK$0.779
Each (On a Reel of 2500)
units
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-2395
Mfr. Part No.74ACT04SCX
HK$1.77
Each (On a Reel of 2500)
units
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 671-1532
Mfr. Part No.74ACT04SCX
HK$4.39
Each (In a Pack of 10)
units
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 163-0571
Mfr. Part No.MC74AC04DR2G
HK$1.06
Each (On a Reel of 2500)
units
Inverter - Single Ended 6 No 9.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 184-4793
Mfr. Part No.MC14049BDR2G
HK$2.83
Each (In a Pack of 25)
units
Hex Inverter/Buffer Single Ended Single Ended 1 - 140ns - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS Stock No. 806-3719
Mfr. Part No.MC74LCX04DTG
HK$2.89
Each (In a Pack of 50)
units
Inverter - TTL 6 No 6 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 LCX 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 166-2715
Mfr. Part No.MM74HC04M
HK$3.98
Each (In a Tube of 55)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 186-7283
Mfr. Part No.MC74ACT04DG
HK$3.37
Each (In a Tube of 55)
units
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 186-8579
Mfr. Part No.MC74AC05DG
HK$3.37
Each (In a Pack of 25)
units
Inverter TTL Open Drain 2 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 178-4796
Mfr. Part No.74AC04SC
HK$4.36
Each (In a Tube of 55)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm