Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 127 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 526-543
Mfr. Part No.CD4050BE
HK$3.821
Each (In a Tube of 25)
units
Non-Inverting - CMOS 6 - 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 527-899
Mfr. Part No.CD4049UBE
HK$3.821
Each (In a Tube of 25)
units
Inverting Buffer - CMOS 6 No 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 100-0753
Mfr. Part No.SN74LS06N
HK$6.59
Each (In a Tube of 25)
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 168-7399
Mfr. Part No.SN74LS06N
HK$7.79
Each
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 168-6334
Mfr. Part No.SN74AC04DR
HK$1.314
Each (On a Reel of 2500)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 179-2155
Mfr. Part No.CD74HCT04M
HK$4.596
Each (In a Tube of 50)
units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 333-2776
Mfr. Part No.SN74HC04N
HK$4.13
Each (In a Tube of 25)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0461
Mfr. Part No.CD74HCT04M
HK$4.594
Each (In a Pack of 10)
units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 217-5550
Mfr. Part No.SN74HC04N
HK$5.75
Each
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-7547
Mfr. Part No.SN74AC04DR
HK$3.348
Each (In a Pack of 10)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 526-290
Mfr. Part No.SN74AC04D
HK$4.202
Each (In a Tube of 50)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 145-0886
Mfr. Part No.SN74AHCU04D
HK$2.70
Each (In a Tube of 50)
units
Inverter - - 6 No 7 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 663-1363
Mfr. Part No.SN74AHCU04D
HK$1.121
Each (In a Pack of 10)
units
Inverter - - 6 No 7 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 662-9650
Mfr. Part No.CD4069UBM
HK$3.698
Each (In a Pack of 10)
units
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 145-0139
Mfr. Part No.CD4069UBM
HK$3.821
Each (In a Tube of 50)
units
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 923-2316
Mfr. Part No.SN7404N
HK$14.63
Each (In a Tube of 25)
units
Inverter - - 6 No 22 ns @ 5 V -0.4mA 16mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 368-5597
Mfr. Part No.SN7404N
HK$14.63
Each (In a Tube of 25)
units
Inverter - - 6 No 22 ns @ 5 V -0.4mA 16mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 162-6684
Mfr. Part No.SN74LS06NSR
HK$3.275
Each (On a Reel of 2000)
units
Inverting Buffer - Open Collector 6 No 20 ns @ 15 pF 0.25mA 40mA Surface Mount SOIC 14 LS 10.5 x 5.6 x 1.85mm 1.85mm
RS Stock No. 809-5854
Mfr. Part No.SN74LS06NSR
HK$6.70
Each (In a Pack of 10)
units
Inverting Buffer - Open Collector 6 No 20 ns @ 15 pF 0.25mA 40mA Surface Mount SOIC 14 LS 10.5 x 5.6 x 1.85mm 1.85mm
RS Stock No. 307-503
Mfr. Part No.SN74LS04N
HK$5.29
Each
units
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm