Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 170-8010
Mfr. Part No.74HCT04D,653
BrandNexperia
HK$0.698
Each (On a Reel of 2500)
units
- TTL Single Ended 6 - 29 ns @ 50 pF -4mA 5.2mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 112-9988
Mfr. Part No.74HCT04D,652
BrandNexperia
HK$3.01
Each
units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 178-6986
Mfr. Part No.74HCT04D,652
BrandNexperia
HK$2.362
Each (In a Tube of 57)
units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 170-7953
Mfr. Part No.74HC14D,653
BrandNexperia
HK$0.596
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 124-2255
Mfr. Part No.74HC14D,652
BrandNexperia
HK$2.71
Each (In a Tube of 57)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 170-7967
Mfr. Part No.74HCT14D,653
BrandNexperia
HK$0.698
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 113-0641
Mfr. Part No.74HCT14D,652
BrandNexperia
HK$3.25
Each
units
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 103-8173
Mfr. Part No.74HCT14D,652
BrandNexperia
HK$4.12
Each (In a Tube of 57)
units
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 124-2312
Mfr. Part No.HEF4069UBT,652
BrandNexperia
HK$3.32
Each (In a Tube of 57)
units
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 182-1885
Mfr. Part No.74HCT04PW,118
BrandNexperia
HK$1.358
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 816-8867
Mfr. Part No.74LVT04D,112
BrandNexperia
HK$5.512
Each (In a Pack of 19)
units
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 165-8554
Mfr. Part No.74LVT04D,112
BrandNexperia
HK$6.304
Each (On a Reel of 1140)
units
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 166-1290
Mfr. Part No.74HCU04D,652
BrandNexperia
HK$1.315
Each (In a Tube of 57)
units
Inverter - - 6 No 12 ns @ 6 V, 14 ns @ 4.5 V, 70 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 178-6990
Mfr. Part No.74LVC04AD,112
BrandNexperia
HK$1.139
Each (In a Tube of 57)
units
Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 170-5488
Mfr. Part No.74AHC14PW,118
BrandNexperia
HK$1.473
Each (In a Pack of 50)
units
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 170-4839
Mfr. Part No.74AHC14PW,118
BrandNexperia
HK$0.68
Each (On a Reel of 2500)
units
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 170-8007
Mfr. Part No.74LVC14AD,118
BrandNexperia
HK$0.716
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 14.7 ns @ 50 pF -24mA 24mA Surface Mount SO 14 74LVC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 181-7353
Mfr. Part No.74LVC04APW,118
BrandNexperia
HK$0.75
Each (On a Reel of 2500)
units
Inverting Buffer CMOS, TTL - 6 - 10.2 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 182-1916
Mfr. Part No.74LVC04APW,118
BrandNexperia
HK$1.286
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 152-6471
Mfr. Part No.74HC14PW-Q100,118
BrandNexperia
HK$0.744
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 2 Yes 190 ns @ 15 pF 25mA - Surface Mount SOT402-1 14 74 5.1 x 4.4 x 0.95mm 0.95mm