Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 122-2833
Mfr. Part No.74HC138S16-13
HK$1.036
Each (On a Reel of 2500)
units
HC Decoder, Demultiplexer 3-of-8 8 6 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS Stock No. 169-7218
Mfr. Part No.74AHC138S16-13
HK$1.036
Each (On a Reel of 2500)
units
AHC Decoder, Demultiplexer 3-of-8 8 6 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.5 V
RS Stock No. 798-9023
Mfr. Part No.74HC138S16-13
HK$2.936
Each (In a Pack of 25)
units
HC Decoder, Demultiplexer 3-of-8 8 6 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS Stock No. 798-8897
Mfr. Part No.74AHC138S16-13
HK$2.936
Each (In a Pack of 25)
units
AHC Decoder, Demultiplexer 3-of-8 8 6 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.5 V