Description | Price | Maximum Output Voltage | Maximum Output Drive Current | Maximum Input Fall Time | Package Type | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Minimum Operating Supply Voltage | Logic Family | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
166-1513
Mfr. Part No.74LVC1GX04GW,125
BrandNexperia
|
HK$2.035
Each (On a Reel of 3000)
units
|
- | - | - | UMT | 2.2 x 1.35 x 1mm | 2.2mm | 1.35mm | 1mm | - | - | 74LVC | +125 °C | -40 °C | Surface Mount | |
RS Stock No.
510-469
Mfr. Part No.74LVC1GX04GW,125
BrandNexperia
|
HK$3.328
Each (In a Pack of 10)
units
|
- | - | - | UMT | 2.2 x 1.35 x 1mm | 2.2mm | 1.35mm | 1mm | - | - | 74LVC | +125 °C | -40 °C | Surface Mount | |
RS Stock No.
809-6028
Mfr. Part No.SN74LVC1GX04DBVT
BrandTexas Instruments
|
HK$7.944
Each (In a Pack of 10)
units
|
5.5 V | ±24mA | 20 ns | SOT-23 | 3.05 x 1.75 x 1.3mm | 3.05mm | 1.75mm | 1.3mm | 5.5 V | 1.65 V | 74LVC | +125 °C | -40 °C | Surface Mount | |
RS Stock No.
145-7705
Mfr. Part No.SN74LVC1GX04DBVT
BrandTexas Instruments
|
HK$5.899
Each (On a Reel of 250)
units
|
5.5 V | ±24mA | 20 ns | SOT-23 | 3.05 x 1.75 x 1.3mm | 3.05mm | 1.75mm | 1.3mm | 5.5 V | 1.65 V | 74LVC | +125 °C | -40 °C | Surface Mount |