Bus Switches

Filters

Viewing 81 - 95 of 95 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 663-1704
Mfr. Part No.SN74CBT3125D
HK$4.504
Each (In a Pack of 5)
units
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS Stock No. 732-1032
Mfr. Part No.SN74CBTD3384DBQR
HK$5.346
Each (On a Tape of 5)
units
74CBT 5 x 1:1 2 10 10 50Ω 1500µA SSOP 24 -128mA 128mA 0.25ns 8.75 x 4 x 1.5mm 10bit
RS Stock No. 663-1697
Mfr. Part No.SN74CB3T3384PW
HK$13.076
Each (In a Pack of 5)
units
CB3T 5 x 1:1 2 10 10 - TSSOP 24 -128mA 128mA 0.25 ns @ 3.3 V 7.8 x 4.4 x 1.15mm -
RS Stock No. 809-9657
Mfr. Part No.SN74CBTD3306CPW
HK$4.086
Each (In a Pack of 10)
units
CBT 1 x 1:1 2 2 2 20Ω 1.5mA TSSOP 8 - - 0.15 ns@ 50 pF 3.1 x 4.5 x 1.05mm 2bit
RS Stock No. 145-0946
Mfr. Part No.SN74CBT3125CD
HK$3.645
Each (In a Tube of 50)
units
CBT 1 x 1:1 4 4 4 12Ω 3µA SOIC 14 - - 0.15 ns @ 50 pF 8.75 x 4 x 1.5mm 4bit
RS Stock No. 756-3347
Mfr. Part No.TC7WPB9307FK(T5L,F
BrandToshiba
HK$4.96
Each (In a Pack of 5)
units
CMOS 2 x 1:1 - 2 2 16Ω 1µA SSOP 8 - - 2.2ns 2.3 x 2 x 0.7mm 2bit
RS Stock No. 103-9907
Mfr. Part No.DS2413P+
BrandMaxim
HK$16.09
Each (In a Tube of 120)
units
- - 2 - - 20Ω 24µA TSOC 6 - 20mA - 4 x 3.89 x 1.35mm -
RS Stock No. 662-8049
Mfr. Part No.SN74CBTD3306PWR
HK$5.11
Each (In a Pack of 5)
units
CBT 1 x 1:1 2 2 2 35Ω - TSSOP 8 -128mA 128mA 0.25 ns @ 5 V 3 x 4.4 x 1.15mm -
RS Stock No. 732-7526
Mfr. Part No.DS2406P+
BrandMaxim
HK$50.63
Each
units
- - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm -
RS Stock No. 732-7532
Mfr. Part No.DS2413P+
BrandMaxim
HK$20.91
Each
units
- - 2 - - 20Ω 24µA TSOC 6 - 20mA - 4 x 3.89 x 1.35mm -
RS Stock No. 103-9583
Mfr. Part No.DS2406P+
BrandMaxim
HK$37.24
Each (In a Tube of 120)
units
- - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm -
RS Stock No. 816-0484
Mfr. Part No.CBT3384PW,112
BrandNexperia
HK$3.102
Each (In a Pack of 21)
units
CBT 5 x 1:1 2 10 10 15Ω - TSSOP 24 - - 0.25 ns @ 50 pF 7.9 x 4.5 x 0.95mm 10bit
New
RS Stock No. 189-7424
Mfr. Part No.DS2406P+
BrandMaxim
HK$40.69
Each (In a Tube of 120)
units
- - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm -
RS Stock No. 146-2113
Mfr. Part No.NC7WB3125K8X
HK$1.216
Each (On a Reel of 3000)
units
NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm 2bit
RS Stock No. 158-0220
Mfr. Part No.ADG3247BRUZ
HK$21.792
Each (In a Tube of 50)
units
- 8 x 1:1 2 16 16 15Ω 1200µA TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm -
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...